USD

01070-937

01070-937

Digi-Key Part Number
1724-1275-ND
Manufacturer
Sensata-BEI Sensors
Manufacturer Product Number
01070-937
Supplier
Description
ENCODER ROTARY 2048PPR 28V
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Rotary Encoder - - - -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Sensata-BEI Sensors
Series
-
Package
Box
Part Status
Active
Encoder Type
-
Output Type
-
Pulses per Revolution
-
Voltage - Supply
-
Actuator Type
-
Detent
-
Built in Switch
-
Mounting Type
-
Orientation
-
Termination Style
-
Rotational Life (Cycles Min)
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8543.70.4500
Price and Procurement

Additional Resources
AttributeDescription
Other Names
01070-937-ND
1724-1275
Standard Package1