USD

010440xxxx

010256X012

Digi-Key Part Number
RPC7266-ND
Manufacturer
Essentra Components
Manufacturer Product Number
010256X012
Supplier
Description
HEX SLOTTED HEAD BOLT, NATURAL,
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
#2-56 Hex Head - Slotted Drive Nylon
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Essentra Components
Series
Package
Bulk
Part Status
Active
Type
-
Screw Head Type
Hex Head
Drive Type
Slotted
Features
-
Thread Size
#2-56
Head Diameter
-
Head Height
0.050" (1.27mm)
Length - Below Head
0.125" (3.18mm) 1/8"
Length - Overall
0.175" (4.45mm)
Material
Nylon
Plating
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3926.90.9985
Price and Procurement

Additional Resources
AttributeDescription
Other NamesRPC7266
Standard Package1,000