16-02-0088
16-02-0088
16-02 Series Female Side

0016020088

Digi-Key Part Number
WM2564TR-ND - Tape & Reel (TR)
WM2564CT-ND - Cut Tape (CT)
Manufacturer
Molex
Manufacturer Product Number
0016020088
Supplier
Description
CONN SOCKET 22-24AWG CRIMP GOLD
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
Socket Contact Gold 22-24 AWG Crimp -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
22-24 AWG
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.90.4000
Tape & Reel (TR)
QtyUnit PriceExt Price
20,000$0.07012$1,402.40
40,000$0.06761$2,704.40
60,000$0.06511$3,906.60
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.20000$0.20
10$0.16000$1.60
100$0.11520$11.52
1,000$0.09015$90.15
2,500$0.08264$206.60