ISOIOM17427-8 | |
---|---|
DigiKey Part Number | 2609-ISOIOM17427-8-ND |
Manufacturer | à la mods |
Manufacturer Product Number | ISOIOM17427-8 |
Description | ISOLATED I/O WITH 8 RELAY OUTPUT |
Customer Reference | |
Detailed Description | Electromechanical Relay Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | à la mods | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | Raspberry Pi | |
Type | Relay | |
Function | Electromechanical | |
Utilized IC / Part | - | |
Contents | Board(s), Header(s) | |
Suggested Programming Environment | - | |
Interconnect System | Raspberry Pi HAT (40 pin) | |
Note | - |