10 Products
Image | ![]() | ![]() | ![]() | ![]() | ![]() | ![]() | ![]() | ![]() | ![]() | ![]() |
Mfr Part # | 1142 | 1143 | 154 | SER0035 | SER0044 | 2589 | 25105 | 5298 | CN0193 | 3442 |
Mfr | Adafruit Industries LLC | Adafruit Industries LLC | Adafruit Industries LLC | DFRobot | DFRobot | Kitronik Ltd. | Kitronik Ltd. | Adafruit Industries LLC | SunFounder | Pololu Corporation |
Supplier | Adafruit Industries LLC | Adafruit Industries LLC | Adafruit Industries LLC | DFRobot | DFRobot | Kitronik Ltd. | Kitronik Ltd. | Adafruit Industries LLC | SunFounder | Pololu Corporation |
DK Part # | 1528-1083-ND | 1528-1084-ND | 1528-1496-ND | 1738-1245-ND | 1738-1395-ND | 1927-2589-ND | 1927-25105-ND | 1528-5298-ND | 4411-CN0193-ND | 2183-3442-ND |
Description | SERVOMOTOR RC 5V HIGH TORQUE | SERVOMOTOR RC 5V HIGH TORQUE | SERVOMOTOR RC 5V CONT ROTATE | SERVOMOTOR RC 5V 360 DEGREE 20KG | SERVOMOTOR RC 4.8-7.2V METAL | SERVOMOTOR RC 130 RPM 4.8-6V | KITRONIK CLIPPABLE SERVO | STANDARD SIZE ULTRA HIGH TORQUE | 20KG HIGH TORQUE SERVO MOTOR | RC SERVO 6V FEETECH FS5106B-FB |
Price | $19.95000 | $9.95000 | $11.95000 | $18.05000 | $15.90000 | $4.79000 | $6.20000 | $49.94000 | $15.56000 | $18.42000 |
Stock | 101 | 84 | 85 | 49 | 34 | 0 | 138 | 25 | 0 | 148 |
Min Qty | 1 | 1 | 1 | 1 | 1 | 1 | 1 | 1 | 1 | 1 |
Series | - | - | - | - | DF Metal | - | - | - | - | FEETECH Standard Servo |
Package | Bulk | Bulk | Bulk | Bulk | Bulk | Bulk | Bulk | Bulk | Bag | Bulk |
Product Status | Active | Active | Active | Active | Active | Active | Active | Active | Active | Active |
Type | DC Motor | DC Motor | DC Motor | DC Motor | DC Motor | DC Motor | DC Motor | DC Motor | DC Motor | DC Motor |
Function | Servomotor, RC (Hobby) | Servomotor, RC (Hobby) | Servomotor, RC (Hobby) | Servomotor, RC (Hobby) | Servomotor, RC (Hobby) | Servomotor, RC (Hobby) | Servomotor, RC (Hobby) | Servomotor, RC (Hobby) | Servomotor, RC (Hobby) | Servomotor, RC (Hobby) |
Motor Type | Positional Rotation | Positional Rotation | Continuous Rotation | Continuous Rotation | Positional Rotation | Continuous Rotation | Positional Rotation | Positional Rotation | Positional Rotation | Brushed |
Voltage - Rated | 5VDC | 5VDC | 5VDC | 5VDC | 4.8 ~ 7.2VDC | 4.8 ~ 6VDC | 4.8 ~ 6VDC | 4.8 ~ 6VDC | 4.8 ~ 7.2VDC | 4.8 ~ 6VDC |
RPM | - | - | - | - | - | 130 RPM | - | - | - | - |
Torque - Rated (oz-in / mNm) | 140 / 989 | 30.5 / 215.4 | 44.52 / 314.4 | - | - | - | - | - | 284.7 / 2010 | 69.56 / 490.3 |
Power - Rated | - | - | - | - | - | - | - | - | - | - |
Encoder Type | - | - | - | - | - | - | - | - | - | - |
Size / Dimension | Rectangular - 1.575" x 0.787" (40.00mm x 20.00mm) | Rectangular - 0.900" x 0.480" (22.80mm x 12.20mm) | - | - | Rectangular - 0.772" x 2.110" (19.60mm x 53.60mm) | Rectangular - 0.492" x 0.472" (23.20mm x 12.50mm) | Rectangular - 0.886" x 0.476" (22.50mm x 12.10mm) | Rectangular - 1.524" x 0.791" (38.70mm x 20.10mm) | Rectangular - 1.580" x 0.790" (40.13mm x 20.07mm) | Rectangular - 1.606" x 0.791" (40.80mm x 20.10mm) |
Diameter - Shaft | - | - | - | - | - | - | - | - | - | - |
Length - Shaft and Bearing | - | - | - | - | - | - | - | - | - | - |
Mounting Hole Spacing | - | - | - | - | - | - | - | - | - | - |
Termination Style | Wire Leads with Connector | Wire Leads with Connector | Wire Leads with Connector | Wire Leads with Connector | Wire Leads with Connector | Wire Leads with Connector | Wire Leads with Connector | Wire Leads with Connector | Cable with Connector | Cable with Connector |
Features | - | - | - | - | - | - | - | - | - | - |
Gear Reduction Ratio | - | - | - | - | - | - | - | - | - | - |
Torque - Max Momentary (oz-in / mNm) | - | - | - | - | - | - | - | - | 316.6 / 2236 | 83.47 / 589.4 |
Operating Temperature | - | - | - | - | - | - | -15°C ~ 70°C | 0°C ~ 55°C | - | -15°C ~ 70°C |
Approval Agency | - | - | - | - | - | - | - | - | - | - |
Weight | 0.138 lb (62.6 g) | 0.03 lb (13.61 g) | 0.088 lb (39.92 g) | - | - | - | - | - | - | - |
Datasheet |