3 Products
Image | ![]() | ![]() | ![]() |
Mfr Part # | LM393DT | LM393ADT | LM393D |
Mfr | STMicroelectronics | STMicroelectronics | STMicroelectronics |
Supplier | STMicroelectronics | STMicroelectronics | STMicroelectronics |
DK Part # | 497-1593-2-ND 497-1593-1-ND 497-1593-6-ND | 497-4267-2-ND 497-4267-1-ND 497-4267-6-ND | 497-18379-ND |
Description | IC COMPARATOR 2 GEN PUR 8SOIC | IC COMPARATOR 2 GEN PUR 8SOIC | IC COMPARATOR 2 GEN PUR 8SOIC |
Price | $0.40000 | $0.52000 | $3.40000 |
Stock | 61,651 | 215,999 | 2,127 |
Min Qty | 1 | 1 | 1 |
Series | - | - | - |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Tube |
Product Status | Active | Active | Active |
Type | General Purpose | General Purpose | General Purpose |
Number of Elements | 2 | 2 | 2 |
Output Type | Open-Collector, Rail-to-Rail | Open-Collector, Rail-to-Rail | Open-Collector, Rail-to-Rail |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | 2V ~ 36V, ±1V ~ 18V | 2V ~ 36V, ±1V ~ 18V |
Voltage - Input Offset (Max) | 5mV @ 30V | 2mV @ 30V | 5mV @ 30V |
Current - Input Bias (Max) | 0.25µA @ 5V | 0.1µA @ 5V | 0.25µA @ 5V |
Current - Output (Typ) | 18mA @ 5V | 18mA @ 5V | 18mA @ 5V |
Current - Quiescent (Max) | 2.5mA | 2.5mA | 2.5mA |
CMRR, PSRR (Typ) | - | - | - |
Propagation Delay (Max) | - | - | - |
Hysteresis | - | - | - |
Operating Temperature | 0°C ~ 70°C | 0°C ~ 70°C | 0°C ~ 70°C |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC (0.154", 3.90mm Width) |
Mounting Type | Surface Mount | Surface Mount | Surface Mount |
Supplier Device Package | 8-SOIC | 8-SOIC | 8-SOIC |
Datasheet |