2 Products
Image | ![]() | ![]() |
Mfr Part # | Q6016LH6TP | Q6015L6TP |
Mfr | Littelfuse Inc. | Littelfuse Inc. |
Supplier | Littelfuse Inc. | Littelfuse Inc. |
DK Part # | F7288-ND | F9561-ND |
Description | TRIAC ALTERNISTOR 600V 16A TO220 | TRIAC 600V 15A 80-80-80 MA TO220 |
Price | $3.30000 | $3.43000 |
Stock | 20,740 | 1,838 |
Min Qty | 1 | 1 |
Series | - | Qxx15xx |
Package | Tube | Tube |
Product Status | Active | Active |
Triac Type | Alternistor - Snubberless | Standard |
Voltage - Off State | 600 V | 600 V |
Current - On State (It (RMS)) (Max) | 16 A | 15 A |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | 2 V |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 167A, 200A | 167A, 200A |
Current - Gate Trigger (Igt) (Max) | 80 mA | 50 mA |
Current - Hold (Ih) (Max) | 70 mA | 70 mA |
Configuration | Single | Single |
Operating Temperature | -40°C ~ 125°C (TJ) | -40°C ~ 125°C (TJ) |
Mounting Type | Through Hole | Through Hole |
Package / Case | TO-220-3 Isolated Tab | TO-220-3 Full Pack, Isolated Tab |
Supplier Device Package | TO-220 Isolated Tab | ITO-220AB |
Datasheet |