4 Products

Image
SM04B-SRSS-TB(LF)(SN)
1734709-4
665104131822
G846A04100Y1EU
Mfr Part #SM04B-SRSS-TB1734709-4665104131822G846A04100Y1EU
MfrJST Sales America Inc.TE Connectivity AMP ConnectorsWürth ElektronikAmphenol ICC (Commercial Products)
SupplierJST Sales America Inc.TE Connectivity AMP ConnectorsWürth ElektronikAmphenol CS (Commercial Products)
DK Part #
455-SM04B-SRSS-TBTR-ND
455-SM04B-SRSS-TBCT-ND
455-SM04B-SRSS-TBDKR-ND
A99957TR-ND
A99957CT-ND
A99957DKR-ND
732-6096-2-ND
732-6096-1-ND
732-6096-6-ND
664-G846A04100Y1EUTR-ND
664-G846A04100Y1EUCT-ND
664-G846A04100Y1EUDKR-ND
DescriptionCONN HEADER SMD R/A 4POS 1MMCONN HEADER SMD R/A 4POS 1MMCONN HEADER SMD R/A 4POS 1MMWIRE TO BOARD 1.0MM PITCH R/A SM
Price$0.71000$0.94000$0.95000$0.58000
Stock
35,772
32,373
1,469
140
Min Qty
1
1
Non-Stock
1
1
SeriesSH/SRHigh Performance Interconnect (HPI)WR-WTBG846A
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product StatusActiveObsoleteActiveActive
Connector TypeHeaderHeaderHeaderHeader
Contact TypeMale PinMale PinMale PinMale Pin
Pitch - Mating0.039" (1.00mm)0.039" (1.00mm)0.039" (1.00mm)0.039" (1.00mm)
Number of Positions4444
Number of Rows1111
Row Spacing - Mating----
Number of Positions LoadedAllAllAllAll
StyleBoard to Cable/WireBoard to Cable/WireBoard to Cable/WireBoard to Cable/Wire
ShroudingShrouded - 4 WallShrouded - 4 WallShrouded - 4 WallShrouded - 4 Wall
Mounting TypeSurface Mount, Right AngleSurface Mount, Right AngleSurface Mount, Right AngleSurface Mount, Right Angle
TerminationSolderSolderSolderSolder
Fastening TypePush-Pull-Push-PullPush-Pull
Contact Length - Mating----
Contact Length - Post----
Overall Contact Length----
Insulation Height0.114" (2.90mm)0.114" (2.90mm)0.118" (3.00mm)0.167" (4.25mm)
Contact ShapeSquareSquareSquareSquare
Contact Finish - MatingTinTinTinTin
Contact Finish Thickness - Mating-120.0µin (3.05µm)-100.0µin (2.54µm)
Contact Finish - PostTinTinTinTin
Contact MaterialCopper AlloyPhosphor BronzePhosphor BronzeCopper Alloy
Insulation MaterialPolyamide (PA), NylonThermoplastic, Glass FilledLiquid Crystal Polymer (LCP)Polyamide (PA46), Nylon 4/6
FeaturesSolder RetentionSolder RetentionSolder Retention-
Operating Temperature-25°C ~ 85°C-55°C ~ 105°C-25°C ~ 85°C-45°C ~ 105°C
Ingress Protection----
Material Flammability RatingUL94 V-0UL94 V-0UL94 V-0UL94 V-0
Insulation ColorNaturalNaturalBeigeWhite
Current Rating (Amps)1A1A1AVaries by Wire Gauge
Voltage Rating50V50V50V50VAC/DC
Mated Stacking Heights----
Contact Finish Thickness - Post-120.0µin (3.05µm)-100.0µin (2.54µm)
Applications-Automotive, General Purpose, Industrial, Medical--
Datasheet