Image | ![]() | ![]() | ![]() | ![]() | ![]() | ![]() | ![]() |
Mfr Part # | 54-548 | RB1-1G-AC-2-B | RA1-2G-DC-2-B | RA1-1G-DC-2-B | RA1-2G-AC-2-B | RB1-1G-DC-2-B | RA1-1G-AC-2-B |
Mfr | NTE Electronics, Inc | Switch Components | Switch Components | Switch Components | Switch Components | Switch Components | Switch Components |
Supplier | NTE Electronics, Inc | Switch Components | Switch Components | Switch Components | Switch Components | Switch Components | Switch Components |
DK Part # | 2368-54-548-ND | 2299-RB1-1G-AC-2-B-ND | 2299-RA1-2G-DC-2-B-ND | 2299-RA1-1G-DC-2-B-ND | 2299-RA1-2G-AC-2-B-ND | 2299-RB1-1G-DC-2-B-ND | 2299-RA1-1G-AC-2-B-ND |
Description | SWITCH ROCKER SPDT 16A 125V | VAC SCREW, SPDT (ON)-OFF-(ON) | ROUND ROCKER DPDT (ON)-OFF-(ON) | ROUND ROCKER SPDT (ON)-OFF-(ON) | VAC ROUND, DPDT (ON)-OFF-(ON) | SCRW MOUNT SPDT (ON)-OFF-(ON) | VAC ROUND, SPDT (ON)-OFF-(ON) |
Price | $2.51000 | $3.26000 | $4.46000 | $2.00000 | $4.46000 | $3.26000 | $2.00000 |
Stock | 0 | 0 | 125 | 884 | 100 | 0 | 100 |
Min Qty | 1 | 1 | 1 | 1 | 1 | 1 | 1 |
Series | - | RB1 | RA1 | RA1 | RA1 | RB1 | RA1 |
Package | Bulk | Bulk | Bulk | Bulk | Bulk | Bulk | Bulk |
Product Status | Active | Active | Active | Active | Active | Active | Active |
Mounting Type | Panel Mount, Threaded Body with Nut | Panel Mount, Threaded Body with Nut | Panel Mount, Snap-In | Panel Mount, Snap-In | Panel Mount, Snap-In | Panel Mount, Threaded Body with Nut | Panel Mount, Snap-In |
Circuit | SPDT | SPDT | DPDT | SPDT | DPDT | SPDT | SPDT |
Switch Function | Mom-Off-Mom | Mom-Off-Mom | Mom-Off-Mom | Mom-Off-Mom | Mom-Off-Mom | Mom-Off-Mom | Mom-Off-Mom |
Current Rating (Amps) | 16A (AC) | 16A (AC) | 10A (DC) | 10A (DC) | 10A (AC) | 10A (DC) | 10A (AC) |
Voltage Rating - AC | 125 V | 125 V | - | - | 125 V | - | 125 V |
Actuator Type | Round | Round | Round | Round | Round | Round | Round |
Color - Actuator/Cap | Black | Black | Black | Black | Black | Black | Black |
Actuator Marking | No Marking | No Marking | No Marking | No Marking | No Marking | No Marking | No Marking |
Termination Style | Solder Lug | Quick Connect - 0.187" (4.7mm) | Quick Connect - 0.187" (4.7mm) | Quick Connect - 0.187" (4.7mm) | Quick Connect - 0.187" (4.7mm) | Quick Connect - 0.187" (4.7mm) | Quick Connect - 0.187" (4.7mm) |
Operating Temperature | -20°C ~ 65°C | - | -25°C ~ 85°C | -25°C ~ 85°C | -20°C ~ 85°C | -25°C ~ 85°C | -25°C ~ 85°C |
Illumination Type, Color | - | - | - | - | - | - | - |
Illumination Voltage (Nominal) | - | - | - | - | - | - | - |
Ingress Protection | - | - | - | - | IP40 | - | IP40 |
Features | - | - | - | - | - | - | - |
Panel Cutout Dimensions | - | Circular - 20.20mm Dia | Circular - 20.20mm Dia | Circular - 20.20mm Dia | Circular - 20.20mm Dia | Circular - 20.20mm Dia | Circular - 20.20mm Dia |
Voltage Rating - DC | - | - | 28 V | 28 V | - | 28 V | - |
Mechanical Life | - | - | 10,000 Cycles | 10,000 Cycles | - | 10,000 Cycles | - |
Electrical Life | - | - | 6,000 Cycles | 6,000 Cycles | - | 6,000 Cycles | - |
Datasheet |