2 Products
| Image | ![]() | ![]() |
| Mfr Part # | 142-1901-831 | 145-0901-841 |
| Mfr | Cinch Connectivity Solutions Johnson | Cinch Connectivity Solutions Johnson |
| Supplier | Cinch Connectivity Solutions Johnson | Cinch Connectivity Solutions Johnson |
| DK Part # | 24-142-1901-831-ND | 24-145-0901-841-ND |
| Description | COAX ADAPT SMA TO SMA | COAX ADAPT 2.92MM TO 2.92MM |
| Price | $38.77000 | $44.99000 |
| Stock | 160 | 87 |
| Min Qty | 1 | 1 |
| Series | - | - |
| Package | Bag | Bag |
| Product Status | Active | Active |
| Adapter Type | Plug to Jack | Plug to Jack |
| Conversion Type | Same Series | Same Series |
| Adapter Series | SMA to SMA | 2.92mm to 2.92mm |
| Center Gender | Female to Male | Female to Male |
| Convert From (Adapter End) | SMA Plug, Male Pin | 2.92mm (OS-2.9) Plug, Male Pin |
| Convert To (Adapter End) | SMA Jack, Female Socket | 2.92mm (OS-2.9) Jack, Female Socket |
| Impedance | 50 Ohms | 50 Ohms |
| Style | Straight | Straight |
| Mounting Type | Free Hanging (In-Line) | Free Hanging (In-Line) |
| Mounting Feature | - | - |
| Fastening Type | Snap-On, Threaded | Snap-On, Threaded |
| Frequency - Max | 26.5 GHz | 40 GHz |
| Ingress Protection | - | - |
| Center Contact Plating | Gold | Gold |
| Features | - | - |
| Includes | - | - |
| Body Material | Brass | Brass |
| Body Finish | Gold, Nickel | Gold, Nickel |
| Center Contact Material | Beryllium Copper | Beryllium Copper |
| Dielectric Material | Polytetrafluoroethylene (PTFE) | Polystyrene (PS) |
| Mating Cycles | 1000 | 1000 |
| Insertion Loss | - | - |
| Operating Temperature | -65°C ~ 165°C | -65°C ~ 165°C |
| Datasheet |