USD

3 Products

Image
VSK-S3-24U
RAC03
SPAC265BC12P0.30
Mfr Part #VSK-S3-12URAC03-12SCSPAC265BC12P0.30
MfrCUI Inc.Recom PowerSTMicroelectronics
Supplier
DK Part #
102-1804-ND
945-1406-5-ND
497-8379-5-ND
DescriptionAC/DC CONVERTER 12V 3WAC/DC CONVERTER 12V 3WAC/DC CONVERTER 12V 3W
Price$13.86000$14.32000Obsolete
Stock
506
1,328
0
Min Qty
1
1
-
SeriesVSK-S3 (3W)POWERLINE RAC03-C (3W)SPAC265-3W (3W)
Package
Tube
Tube
Bulk
Part StatusActiveActiveObsolete
TypeEnclosedEnclosedEnclosed
Voltage - Input85 ~ 264 VAC90 ~ 264 VAC90 ~ 264 VAC
Voltage - Output 112V12V12V
Voltage - Output 2---
Voltage - Output 3---
Voltage - Output 4---
Current - Output (Max)250mA250mA250mA
ApplicationsITE (Commercial)ITE (Commercial)ITE (Commercial)
FeaturesUniversal InputUniversal InputSCP
Operating Temperature-25°C ~ 70°C (With Derating)-25°C ~ 85°C (With Derating)-40°C ~ 85°C
Efficiency76%76%80%
Mounting TypeThrough HoleThrough HoleThrough Hole
Package / Case26-DIP Module, 7 Leads16-DIP Module, 5 Leads4-SIP Module
Size / Dimension1.46" L x 0.91" W x 0.61" H (37.0mm x 23.0mm x 15.5mm)1.49" L x 0.94" W x 0.64" H (37.8mm x 23.9mm x 16.2mm)1.38" L x 0.79" W x 0.87" H (35.0mm x 20.0mm x 22.0mm)
Approval AgencyCB Scheme, EN, IEC, ULCE, EN, ULCSA, EN, UL
Standard Number55024; 55032 Class A; 60950-1; 61000-3-2; 61000-3-360335-1; 60950-1-
Number of Outputs111
Power (Watts)3 W3 W3 W
Datasheet