4 Products
Image | ![]() | ![]() | ![]() | ![]() |
Mfr Part # | MAX1044CPA | MAX1044EPA | MAX1044CPA+ | MAX1044EPA+ |
Mfr | Analog Devices Inc./Maxim Integrated | Analog Devices Inc./Maxim Integrated | Analog Devices Inc./Maxim Integrated | Analog Devices Inc./Maxim Integrated |
Supplier | Analog Devices Inc./Maxim Integrated | Rochester Electronics, LLC | Analog Devices Inc./Maxim Integrated | Analog Devices Inc./Maxim Integrated |
DK Part # | MAX1044CPA-ND | 2156-MAX1044EPA-MA-ND MAX1044EPA-ND | MAX1044CPA+-ND | MAX1044EPA+-ND |
Description | IC REG CHARGE PUMP 20MA 8PDIP | IC REG CHARGE PUMP 20MA 8PDIP | IC REG CHARGE PUMP 20MA 8PDIP | IC REG CHARGE PUMP 20MA 8PDIP |
Price | $1.35012 | $2.03000 | $4.32000 | $6.33000 |
Stock | 0 | 0 | 2,523 Factory Stock | 45 Factory Stock |
Min Qty | 2500 Non-Stock | 148 Non-Stock | 1 | 1 |
Series | - | - | - | - |
Package | Tube | Tube Tube | Tube | Tube |
Product Status | Obsolete | Obsolete | Active | Active |
Function | Ratiometric | Ratiometric | Ratiometric | Ratiometric |
Output Configuration | Positive or Negative | Positive or Negative | Positive or Negative | Positive or Negative |
Topology | Charge Pump | Charge Pump | Charge Pump | Charge Pump |
Output Type | Fixed | Fixed | Fixed | Fixed |
Number of Outputs | 1 | 1 | 1 | 1 |
Voltage - Input (Min) | 1.5V | 1.5V | 1.5V | 1.5V |
Voltage - Input (Max) | 10V | 10V | 10V | 10V |
Voltage - Output (Min/Fixed) | -Vin, nVin, Vin/2 | -Vin, nVin, Vin/2 | -Vin, nVin, Vin/2 | -Vin, nVin, Vin/2 |
Voltage - Output (Max) | - | - | - | - |
Current - Output | 20mA | 20mA | 20mA | 20mA |
Frequency - Switching | 10kHz | 10kHz | 10kHz | 10kHz |
Synchronous Rectifier | No | No | No | No |
Operating Temperature | 0°C ~ 70°C (TA) | -40°C ~ 85°C (TA) | 0°C ~ 70°C (TA) | -40°C ~ 85°C (TA) |
Mounting Type | Through Hole | Through Hole | Through Hole | Through Hole |
Package / Case | 8-DIP (0.300", 7.62mm) | 8-DIP (0.300", 7.62mm) | 8-DIP (0.300", 7.62mm) | 8-DIP (0.300", 7.62mm) |
Supplier Device Package | 8-PDIP | 8-PDIP | 8-PDIP | 8-PDIP |
Datasheet |