7 Products

Image
CT6EV SERIES
FT-63EP
FT-63ETP
FT-63EV
FT-63ETV
PV32HxxxA01B00
500E-0312
Mfr Part #CT-6EV104FT-63EP104FT-63ETP104FT-63EV104FT-63ETV104PV32H104A01B00500E-0312
MfrNidec Components CorporationNidec Components CorporationNidec Components CorporationNidec Components CorporationNidec Components CorporationBourns Inc.NTE Electronics, Inc
SupplierNidec Components CorporationNidec Components CorporationNidec Components CorporationNidec Components CorporationNidec Components CorporationBourns Inc.NTE Electronics, Inc
DK Part #
563-CT-6EV104-ND
563-FT-63EP104-ND
563-FT-63ETP104TB-ND
563-FT-63EV104-ND
563-FT-63ETV104TB-ND
PV32H104A01B00-ND
2368-500E-0312-ND
DescriptionTRIMMER 100K OHM 0.5W PC PIN TOPTRIMMER 100K OHM 0.5W PC PIN TOPTRIMMER 100K OHM 0.5W PC PIN TOPTRIMMER 100K OHM 0.5W PC PIN TOPTRIMMER 100K OHM 0.5W PC PIN TOPTRIMMER 100K OHM 0.5W PC PIN TOPTRIMMER 100K OHM 0.5W PC PIN TOP
Price$0.95950$1.10000$0.56055$1.10000$0.56055$2.23000$0.86000
Stock
0
185
0
180
0
93
790
Min Qty
200
Non-Stock
1
1000
Non-Stock
1
1000
Non-Stock
1
10
SeriesCT6FT-63FT-63FT-63FT-63PV32-
Package
Bulk
Bulk
Tape & Box (TB)
Bulk
Tape & Box (TB)
Bulk
Bag
Product StatusActiveActiveActiveActiveActiveActiveActive
Resistance100 kOhms100 kOhms100 kOhms100 kOhms100 kOhms100 kOhms100 kOhms
Power (Watts)0.5W, 1/2W0.5W, 1/2W0.5W, 1/2W0.5W, 1/2W0.5W, 1/2W0.5W, 1/2W0.5W, 1/2W
Tolerance±10%±10%±10%±10%±10%±20%±10%
Temperature Coefficient±100ppm/°C±100ppm/°C±100ppm/°C±100ppm/°C±100ppm/°C±100ppm/°C±100ppm/°C
Number of Turns1.01.01.01.01.01.01.0
Adjustment TypeTop AdjustmentTop AdjustmentTop AdjustmentTop AdjustmentTop AdjustmentTop AdjustmentTop Adjustment
Resistive MaterialCermetCermetCermetCermetCermetCermetCermet
Mounting TypeThrough HoleThrough HoleThrough HoleThrough HoleThrough HoleThrough HoleThrough Hole
Termination StylePC PinsPC PinsPC PinsPC PinsPC PinsPC PinsPC Pins
Size / DimensionSquare - 0.276" x 0.276" Face (7.00mm x 7.00mm)Square - 0.276" x 0.276" Face (7.00mm x 7.00mm)Square - 0.276" x 0.276" Face (7.00mm x 7.00mm)Square - 0.276" x 0.276" Face (7.00mm x 7.00mm)Square - 0.276" x 0.276" Face (7.00mm x 7.00mm)Round - 0.260" Dia (6.60mm)Round - 0.250" Dia (6.35mm)
Datasheet