3 Products

Image
109R0612S4D011
SanAce 60_60x25mm_2 Wire Leads
SanAce 60_60x25mm_2 Wire Leads
Mfr Part #109R0612S4D011109R0612S402109R0612S4021
MfrSanyo Denki America Inc.Sanyo Denki America Inc.Sanyo Denki America Inc.
SupplierSanyo Denki America Inc.Sanyo Denki America Inc.Sanyo Denki America Inc.
DK Part #
1688-2214-ND
1688-1247-ND
1688-1248-ND
DescriptionFAN AXIAL 60X25MM 12VDC WIREFAN AXIAL 60X25MM 12VDC WIREFAN AXIAL 60X25MM 12VDC WIRE
Price$15.99000$15.67000$15.67000
Stock
84
276
54
Min Qty
1
1
1
SeriesSan Ace 60San Ace 60San Ace 60
Package
Box
Box
Box
Product StatusActiveActiveActive
Voltage - Rated12VDC12VDC12VDC
Size / DimensionSquare - 60mm L x 60mm HSquare - 60mm L x 60mm HSquare - 60mm L x 60mm H
Width25.00mm25.00mm25.00mm
Air Flow23.0 CFM (0.644m³/min)23.0 CFM (0.644m³/min)23.0 CFM (0.644m³/min)
Static Pressure0.228 in H2O (56.8 Pa)0.228 in H2O (56.8 Pa)0.228 in H2O (56.8 Pa)
Bearing TypeBallBallBall
Fan TypeTubeaxialTubeaxialTubeaxial
FeaturesLocked Rotor SensorLocked Rotor ProtectionLocked Rotor Protection
Noise33.0dB(A)33.0dB(A)33.0dB(A)
Power (Watts)2.04 W2.04 W2.04 W
RPM4600 RPM4600 RPM4600 RPM
Termination3 Wire Leads2 Wire Leads2 Wire Leads
Ingress Protection---
Operating Temperature-4 ~ 158°F (-20 ~ 70°C)-4 ~ 158°F (-20 ~ 70°C)-4 ~ 158°F (-20 ~ 70°C)
Approval AgencyCSA, TUV, ULCSA, TUV, ULCSA, TUV, UL
Weight0.199 lb (90.26 g)0.199 lb (90.26 g)0.199 lb (90.26 g)
Current Rating (Amps)0.170A0.170A0.170A
Voltage Range6 ~ 13.8VDC6 ~ 13.8VDC6 ~ 13.8VDC
Material - FramePlasticPlasticPlastic
Material - BladePlasticPlasticPlastic
Lifetime @ Temp.60000 Hrs @ 60°C60000 Hrs @ 60°C60000 Hrs @ 60°C
Datasheet