7 Products
Image | |||||||
Mfr Part # | CMD9121VGCTR10 | CMD95-21VGCTR10 | SSL-LXA228SUGCTR31 | AM2520CGCK09 | AM2520SGC09 | CSM28G1CZ | CSM28G2CZ |
Mfr | Visual Communications Company - VCC | Visual Communications Company - VCC | Lumex Opto/Components Inc. | Kingbright | Kingbright | ChromeLED | ChromeLED |
Supplier | Visual Communications Company - VCC | Visual Communications Company - VCC | Lumex Opto/Components Inc. | Kingbright | Kingbright | ChromeLED | ChromeLED |
DK Part # | L63105TR-ND L63105CT-ND L63105DKR-ND | L63505TR-ND L63505CT-ND L63505DKR-ND | 67-2196-2-ND 67-2196-1-ND 67-2196-6-ND | 754-1407-2-ND 754-1407-1-ND 754-1407-6-ND | 754-1415-2-ND 754-1415-1-ND 754-1415-6-ND | 2661-CSM28G1CZ-ND | 2661-CSM28G2CZ-ND |
Description | LED GREEN CLR ZBEND SMD BOT ENT | LED GREEN CLR ZBEND SMD BOT ENT | LED GREEN CLR AXIAL SMD BOT ENT | LED GREEN CLEAR SMD BOTTOM ENT | LED GREEN CLEAR SMD BOTTOM ENT | LED GREEN CLEAR 2SMD BOTTOM ENT | LED GREEN CLEAR 2SMD BOTTOM ENT |
Price | $0.90000 | $0.99000 | $0.53000 | $0.52000 | $0.55000 | $0.38000 | $0.38000 |
Stock | 16,667 | 17,879 | 61,313 | 17,553 | 14,037 | 18 | 2 |
Min Qty | 1 | 1 | 1 | 1 | 1 | 1 | 1 |
Series | - | - | - | - | - | - | - |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Bulk | Bulk |
Product Status | Active | Active | Active | Active | Active | Active | Active |
Color | Green | Green | Green | Green | Green | Green | Green |
Configuration | Standard | Standard | Standard | Standard | Standard | - | - |
Lens Color | - | - | Colorless | Colorless | Colorless | Colorless | Colorless |
Lens Transparency | Clear | Clear | Clear | Clear | Clear | Clear | Clear |
Millicandela Rating | 50mcd | 19.5mcd | 200mcd | 800mcd | 90mcd | 130mcd | 520mcd |
Lens Style | Round with Domed Top | Round with Domed Top | Round with Domed Top | Round with Domed Top | Round with Domed Top | Round with Domed Top | Round with Domed Top |
Lens Size | 1.90mm Dia | 1.70mm Dia | 1.90mm Dia | 1.90mm Dia | 1.90mm Dia | 1.80mm Dia | 1.80mm Dia |
Voltage - Forward (Vf) (Typ) | 2.1V | 2.1V | 2.2V | 2.1V | 2.2V | 2.2V | 2V |
Current - Test | - | - | 20mA | 20mA | 20mA | 20mA | 20mA |
Viewing Angle | 25° | 25° | 25° | 20° | 20° | 20° | 20° |
Mounting Type | Surface Mount, Bottom Entry | Surface Mount, Bottom Entry | Surface Mount, Bottom Entry | Surface Mount, Bottom Entry | Surface Mount, Bottom Entry | Surface Mount, Bottom Entry | Surface Mount, Bottom Entry |
Wavelength - Dominant | - | - | - | 570nm | 568nm | 570nm | 570nm |
Wavelength - Peak | 565nm | 570nm | 574nm | 574nm | 565nm | 565nm | 572nm |
Features | - | - | - | - | - | - | - |
Package / Case | 2-SMD, Z-Bend | 2-SMD, Z-Bend | 2-SMD, Z-Bend | 2-SMD, Z-Bend | 2-SMD, Z-Bend | 2-SMD, Z-Bend | 2-SMD, Z-Bend |
Supplier Device Package | Z-Bend | Z-Bend | Axial | SMD | SMD | 2-SMD | 2-SMD |
Size / Dimension | 2.50mm L x 2.00mm W | 2.20mm L x 2.10mm W | 2.50mm L x 2.00mm W | 2.50mm L x 2.00mm W | 2.50mm L x 2.00mm W | 2.15mm L x 2.40mm W | 2.15mm L x 2.40mm W |
Height (Max) | 3.00mm | 2.90mm | 2.90mm | 2.90mm | 2.90mm | - | - |
Datasheet |