4 Products
Image | ![]() | ![]() | ![]() | ![]() |
Mfr Part # | MA4SW210 | MASW-002103-13630G | MASW-002103-13630P | MASW-002103-13635P |
Mfr | MACOM Technology Solutions | MACOM Technology Solutions | MACOM Technology Solutions | MACOM Technology Solutions |
Supplier | MACOM Technology Solutions | MACOM Technology Solutions | MACOM Technology Solutions | MACOM Technology Solutions |
DK Part # | 1465-1049-ND | 1465-1100-ND | 1465-1759-2-ND 1465-1759-1-ND 1465-1759-6-ND | 1465-1760-2-ND 1465-1760-1-ND 1465-1760-6-ND |
Description | IC RF SWITCH SPDT 20GHZ DIE | IC RF SWITCH SPDT 20GHZ | IC RF SWITCH SPDT 20GHZ | IC RF SWITCH SPDT 20GHZ |
Price | $10.12720 | $26.01260 | $21.13000 | $24.41000 |
Stock | 400 | 750 Factory Stock | 7,295 | 326 |
Min Qty | 50 | 50 | 1 | 1 |
Series | HMIC™ | HMIC™ | - | - |
Package | Tray | Tray | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® |
Product Status | Active | Active | Active | Active |
RF Type | General Purpose | General Purpose | - | - |
Topology | Reflective | Reflective | - | - |
Circuit | SPDT | SPDT | SPDT | SPDT |
Frequency Range | 50MHz ~ 20GHz | 50MHz ~ 20GHz | 5MHz ~ 20GHz | 50MHz ~ 20GHz |
Isolation | 42dB | 27dB | 27dB | 27dB |
Insertion Loss | 0.7dB | 1.05dB | 1.05dB | 1.05dB |
Test Frequency | 20GHz | 20GHz | 20GHz | 20GHz |
P1dB | - | - | - | - |
IIP3 | - | 66dBm | 66dBm | 66dBm |
Features | - | - | - | - |
Impedance | - | 50Ohm | 50Ohm | 50Ohm |
Voltage - Supply | - | - | - | - |
Operating Temperature | -65°C ~ 125°C | -65°C ~ 125°C | -65°C ~ 125°C | -65°C ~ 125°C |
Package / Case | Die | - | Module | Module |
Supplier Device Package | Die | - | - | - |
Datasheet |