3 Products

Image
PN18_R
PN18-6R-M
PN18-6R-3K
Mfr Part #PN18-6R-CPN18-6R-MPN18-6R-3K
MfrPanduit CorpPanduit CorpPanduit Corp
SupplierPanduit CorpPanduit CorpPanduit Corp
DK Part #
298-15501-ND
3845-PN18-6R-C-ND
298-10300-ND
298-PN18-6R-3KTR-ND
298-PN18-6R-3KCT-ND
DescriptionCONN RING CIRC 18-22AWG #6 CRIMPCONN RING CIRC 18-22AWG #6 CRIMPCONN RING CIRC 18-22AWG #6 CRIMP
Price$1.47000$0.66000$0.58000
Stock
19
13,374
3,315
Min Qty
1
1
1
SeriesPan-Term®Pan-Term®Pan-Term®, Reel Smart™
Package
Bulk
Box
Bulk
Tape & Reel (TR)
Cut Tape (CT)
Product StatusActiveActiveActive
Terminal TypeCircularCircularCircular
Stud/Tab Size6 Stud6 Stud6 Stud
Thickness0.032" (0.81mm)0.032" (0.81mm)0.031" (0.79mm)
Width - Outer Edges0.250" (6.35mm)0.250" (6.35mm)0.250" (6.35mm)
Length - Overall0.800" (20.32mm)0.800" (20.32mm)0.780" (19.81mm)
Mounting TypeFree Hanging (In-Line)Free Hanging (In-Line)Free Hanging (In-Line)
TerminationCrimpCrimpCrimp
Wire Gauge18-22 AWG18-22 AWG18-22 AWG
InsulationInsulatedInsulatedInsulated
Features--Serrated Termination
ColorRedRedRed
Contact MaterialCopperCopperCopper
Contact FinishTinTinTin
Insulation Diameter0.080" ~ 0.145" (2.03mm ~ 3.68mm)0.145" (3.68mm)0.145" (3.68mm)
Material - InsulationPolyamide (PA), NylonPolyamide (PA), NylonPolyamide (PA), Nylon
Datasheet