RF and Wireless
0 ResultsCategories
AttenuatorsBalunRF AccessoriesRF AmplifiersRF AntennasRF Circulators and IsolatorsRF DemodulatorsRF DetectorsRF Directional CouplerRF Front End (LNA + PA)RF Misc ICs and ModulesRF MixersRF ModulatorsRF MultiplexersRF Power Controller ICsRF Power Dividers/SplittersRF Receiver, Transmitter, and Transceiver Finished UnitsRF ReceiversRF ShieldsRF SwitchesRF Transceiver ICsRF Transceiver Modules and ModemsRF TransmittersRFI and EMI - Contacts, Fingerstock and GasketsRFI and EMI - Shielding and Absorbing MaterialsRFID AccessoriesRFID AntennasRFID Reader ModulesRFID Transponders, TagsRFID, RF Access, Monitoring ICsSubscriber Identification Module (SIM) CardsSearch Suggestions
- Make sure that all words or part numbers are entered correctly, try different keywords, or more general keywords.
- Can't find what you're looking for? Ask the TechForum
- For more information visit Help & Support.
About RF/IF and RFID
Radio Frequency and Intermediate Frequency (RF/IF) products are used for wireless transmission of information by means of electromagnetic radiation. Radio Frequency Identification (RFID) is a specific subset of general RF applications, characterized by use of small, inexpensive devices known as "tags" capable of containing a limited amount of information, that can be wirelessly retrieved (and in some cases modified) through the use of a specialized device known as a "reader" and which are commonly used for object or material tracking, inventory, and similar purposes. Products found within this category may range from finished units for end use, to component-level products and materials from which such finished goods are assembled.