Fans, Blowers, Thermal Management | Heat Sinks
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Package Cooled | Attachment Method | Shape | Length | Width | Diameter | Fin Height | Power Dissipation @ Temperature Rise | Thermal Resistance @ Forced Air Flow | Thermal Resistance @ Natural | Material | Material Finish | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,734 In Stock | 1 : $0.49000 Bulk | Bulk | Active | Board Level | TO-220 | Bolt On | Rectangular, Fins | 0.750" (19.05mm) | 0.570" (14.47mm) | - | 0.500" (12.70mm) | 2.0W @ 57°C | 7.50°C/W @ 400 LFM | 28.50°C/W | Aluminum | Black Anodized |