Motors, Actuators, Solenoids and Drivers | Motors - AC, DC
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Function | Motor Type | Voltage - Rated | RPM | Torque - Rated (oz-in / mNm) | Power - Rated | Encoder Type | Size / Dimension | Diameter - Shaft | Length - Shaft and Bearing | Mounting Hole Spacing | Termination Style | Features | Gear Reduction Ratio | Torque - Max Momentary (oz-in / mNm) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
922 In Stock | 1 : $3.76000 Tray | - | Tray | Active | DC Motor | Vibration, ERM | Brushless (BLDC) | 3VDC | 14000 RPM | - | - | - | Round - 0.197" Dia (5.00mm) | - | - | - | Wire Leads | - | - | - | -20°C ~ 70°C |