Discrete Semiconductor Products | JFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Voltage - Breakdown (V(BR)GSS) | Current - Drain (Idss) @ Vds (Vgs=0) | Voltage - Cutoff (VGS off) @ Id | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | N-Channel | 40 V | 200 µA @ 10 V | 2 V @ 1 nA | 3pF @ 10V | 350 mW | -55°C ~ 175°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236 |