Discrete Semiconductor Products | FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,568 In Stock | 1 : $0.85000 Cut Tape (CT) 3,000 : $0.35031 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 30V | 3.1A | 53mOhm @ 3.4A, 10V | 1V @ 250µA (Min) | 16nC @ 10V | - | 830mW | -55°C ~ 150°C (TJ) | Surface Mount | 8-TSSOP (0.173", 4.40mm Width) | 8-TSSOP | |||
22,945 In Stock | 1 : $0.92000 Cut Tape (CT) 3,000 : $0.34916 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 30V | 3.1A | 53mOhm @ 3.4A, 10V | 1V @ 250µA (Min) | 16nC @ 10V | - | 830mW | -55°C ~ 150°C (TJ) | Surface Mount | 8-TSSOP (0.173", 4.40mm Width) | 8-TSSOP | |||
9,000 In Stock | 1 : $1.73000 Cut Tape (CT) 3,000 : $0.46874 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | - | 30V | 3.1A (Ta) | 53mOhm @ 3.4A, 10V | 1V @ 250µA | 16nC @ 10V | - | 830mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-TSSOP (0.173", 4.40mm Width) | 8-TSSOP |