IRLR014

Vishay Siliconix

Discrete Semiconductor Products | Single FETs, MOSFETs

Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
D-PAK (TO-252AA)
IRLR014TRPBF
MOSFET N-CH 60V 7.7A DPAK
Vishay Siliconix
5,275
In Stock
1 : $1.01000
Cut Tape (CT)
2,000 : $0.41856
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
7.7A (Tc)
4V, 5V
200mOhm @ 4.6A, 5V
2V @ 250µA
8.4 nC @ 5 V
±10V
400 pF @ 25 V
-
2.5W (Ta), 25W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
DPAK
TO-252-3, DPAK (2 Leads + Tab), SC-63
D-PAK (TO-252AA)
IRLR014PBF
MOSFET N-CH 60V 7.7A DPAK
Vishay Siliconix
2,062
In Stock
1 : $1.35000
Tube
-
Tube
Active
N-Channel
MOSFET (Metal Oxide)
60 V
7.7A (Tc)
4V, 5V
200mOhm @ 4.6A, 5V
2V @ 250µA
8.4 nC @ 5 V
±10V
400 pF @ 25 V
-
2.5W (Ta), 25W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
DPAK
TO-252-3, DPAK (2 Leads + Tab), SC-63
D-PAK (TO-252AA)
IRLR014TRLPBF
MOSFET N-CH 60V 7.7A DPAK
Vishay Siliconix
0
In Stock
Check Lead Time
3,000 : $0.58317
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
N-Channel
MOSFET (Metal Oxide)
60 V
7.7A (Tc)
4V, 5V
200mOhm @ 4.6A, 5V
2V @ 250µA
8.4 nC @ 5 V
±10V
400 pF @ 25 V
-
2.5W (Ta), 25W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
DPAK
TO-252-3, DPAK (2 Leads + Tab), SC-63
D-PAK (TO-252AA)
IRLR014
MOSFET N-CH 60V 7.7A DPAK
Vishay Siliconix
0
In Stock
Obsolete
-
Tube
Obsolete
N-Channel
MOSFET (Metal Oxide)
60 V
7.7A (Tc)
4V, 5V
200mOhm @ 4.6A, 5V
2V @ 250µA
8.4 nC @ 5 V
±10V
400 pF @ 25 V
-
2.5W (Ta), 25W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
DPAK
TO-252-3, DPAK (2 Leads + Tab), SC-63
D-PAK (TO-252AA)
IRLR014TR
MOSFET N-CH 60V 7.7A DPAK
Vishay Siliconix
0
In Stock
Active
-
Tape & Reel (TR)
Active
N-Channel
MOSFET (Metal Oxide)
60 V
7.7A (Tc)
4V, 5V
200mOhm @ 4.6A, 5V
2V @ 250µA
8.4 nC @ 5 V
±10V
400 pF @ 25 V
-
2.5W (Ta), 25W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
DPAK
TO-252-3, DPAK (2 Leads + Tab), SC-63
D-PAK (TO-252AA)
IRLR014TRL
MOSFET N-CH 60V 7.7A DPAK
Vishay Siliconix
0
In Stock
Active
-
Tape & Reel (TR)
Active
N-Channel
MOSFET (Metal Oxide)
60 V
7.7A (Tc)
4V, 5V
200mOhm @ 4.6A, 5V
2V @ 250µA
8.4 nC @ 5 V
±10V
400 pF @ 25 V
-
2.5W (Ta), 25W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
DPAK
TO-252-3, DPAK (2 Leads + Tab), SC-63
Showing
of 6