2N4392

Vishay Siliconix

Discrete Semiconductor Products | JFETs

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Voltage - Breakdown (V(BR)GSS)
Current - Drain (Idss) @ Vds (Vgs=0)
Voltage - Cutoff (VGS off) @ Id
Input Capacitance (Ciss) (Max) @ Vds
Resistance - RDS(On)
Power - Max
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
JFET N-CH 40V TO206AA
2N4392
JFET N-CH 40V TO206AA
Vishay Siliconix
0
In Stock
200 : $2.49660
Bulk
-
Bulk
Obsolete
N-Channel
40 V
25 mA @ 20 V
2 V @ 1 nA
14pF @ 20V
60 Ohms
1.8 W
-65°C ~ 200°C (TJ)
Through Hole
TO-206AA, TO-18-3 Metal Can
TO-206AA (TO-18)
JFET N-CH 40V TO206AA
2N4392-2
JFET N-CH 40V TO206AA
Vishay Siliconix
0
In Stock
20 : $47.50000
Bulk
-
Bulk
Obsolete
N-Channel
40 V
25 mA @ 20 V
2 V @ 1 nA
14pF @ 20V
60 Ohms
1.8 W
-65°C ~ 200°C (TJ)
Through Hole
TO-206AA, TO-18-3 Metal Can
TO-206AA (TO-18)
JFET N-CH 40V TO206AA
2N4392-E3
JFET N-CH 40V TO206AA
Vishay Siliconix
0
In Stock
Obsolete
-
Bulk
Obsolete
N-Channel
40 V
25 mA @ 20 V
2 V @ 1 nA
14pF @ 20V
60 Ohms
1.8 W
-65°C ~ 200°C (TJ)
Through Hole
TO-206AA, TO-18-3 Metal Can
TO-206AA (TO-18)
Showing
of 3