Circuit Protection | Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27,350 In Stock | 1 : $0.32000 Cut Tape (CT) 3,000 : $0.10182 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 7V | 7.78V | 12V | 16.7A | 200W | No | General Purpose | 843pF @ 1MHz | -65°C ~ 175°C (TJ) | - | - | Surface Mount | DO-219AB | DO-219AB (SMF) | |||
0 In Stock Check Lead Time | 50,000 : $0.07222 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | 1 | 7V | 7.78V | 12V | 16.7A | 200W | No | General Purpose | 843pF @ 1MHz | -65°C ~ 175°C (TJ) | - | - | Surface Mount | DO-219AB | DO-219AB (SMF) | |||
0 In Stock Check Lead Time | 50,000 : $0.07576 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | 1 | 7V | 7.78V | 12V | 16.7A | 200W | No | - | 843pF @ 1MHz | -65°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-219AB | DO-219AB (SMF) | |||
0 In Stock Check Lead Time | 50,000 : $0.07701 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | 1 | 7V | 7.78V | 12V | 16.7A | 200W | No | General Purpose | 843pF @ 1MHz | -65°C ~ 175°C (TJ) | - | - | Surface Mount | DO-219AB | DO-219AB (SMF) | |||
0 In Stock Check Lead Time | 30,000 : $0.08194 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | 1 | 7V | 7.78V | 12V | 16.7A | 200W | No | General Purpose | 843pF @ 1MHz | -65°C ~ 175°C (TJ) | - | - | Surface Mount | DO-219AB | DO-219AB (SMF) | |||
0 In Stock Check Lead Time | 50,000 : $0.08206 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | 1 | 7V | 7.78V | 12V | 16.7A | 200W | No | - | 843pF @ 1MHz | -65°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-219AB | DO-219AB (SMF) | |||
0 In Stock Check Lead Time | 30,000 : $0.08731 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | 1 | 7V | 7.78V | 12V | 16.7A | 200W | No | - | 843pF @ 1MHz | -65°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-219AB | DO-219AB (SMF) | |||
0 In Stock Check Lead Time | 30,000 : $0.08916 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | 1 | 7V | 7.78V | 12V | 16.7A | 200W | No | - | 843pF @ 1MHz | -65°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-219AB | DO-219AB (SMF) |