S1A

Vishay General Semiconductor - Diodes Division

Discrete Semiconductor Products | Single Diodes

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
118,516
In Stock
1 : $0.20000
Cut Tape (CT)
1,800 : $0.04454
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
50 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
1.8 µs
1 µA @ 50 V
12pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 150°C
14,208
In Stock
1 : $0.20000
Cut Tape (CT)
7,500 : $0.04558
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
50 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
1.8 µs
1 µA @ 50 V
12pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 150°C
4,967
In Stock
1 : $0.25000
Cut Tape (CT)
1,800 : $0.07253
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
50 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
1.8 µs
1 µA @ 50 V
12pF @ 4V, 1MHz
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 150°C
12,215
In Stock
1 : $0.32000
Cut Tape (CT)
3,500 : $0.08592
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1000 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
1.47 µs
5 µA @ 1000 V
7.9pF @ 4V, 1MHz
-
-
Surface Mount
DO-221AC, SMA Flat Leads
DO-221AC (SlimSMA)
-55°C ~ 150°C
0
In Stock
Check Lead Time
30,000 : $0.04280
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Standard
50 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
1.8 µs
1 µA @ 50 V
12pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 150°C
0
In Stock
Check Lead Time
18,000 : $0.04535
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Standard
50 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
1.8 µs
1 µA @ 50 V
12pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 150°C
0
In Stock
15,000 : $0.05506
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
Standard
50 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
1.8 µs
1 µA @ 50 V
12pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 150°C
0
In Stock
Check Lead Time
15,000 : $0.05506
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Standard
50 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
1.8 µs
1 µA @ 50 V
12pF @ 4V, 1MHz
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 150°C
0
In Stock
7,200 : $0.06016
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
Standard
50 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
1.8 µs
1 µA @ 50 V
12pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 150°C
0
In Stock
Check Lead Time
14,000 : $0.07273
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Standard
400 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
1.47 µs
5 µA @ 400 V
7.9pF @ 4V, 1MHz
-
-
Surface Mount
DO-221AC, SMA Flat Leads
DO-221AC (SlimSMA)
-55°C ~ 150°C
0
In Stock
Check Lead Time
14,000 : $0.07273
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Standard
400 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
1.47 µs
5 µA @ 400 V
7.9pF @ 4V, 1MHz
-
-
Surface Mount
DO-221AC, SMA Flat Leads
DO-221AC (SlimSMA)
-55°C ~ 150°C
0
In Stock
Check Lead Time
14,000 : $0.07273
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Standard
600 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
1.47 µs
5 µA @ 600 V
7.9pF @ 4V, 1MHz
-
-
Surface Mount
DO-221AC, SMA Flat Leads
DO-221AC (SlimSMA)
-55°C ~ 150°C
0
In Stock
Check Lead Time
14,000 : $0.07273
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Standard
600 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
1.47 µs
5 µA @ 600 V
7.9pF @ 4V, 1MHz
-
-
Surface Mount
DO-221AC, SMA Flat Leads
DO-221AC (SlimSMA)
-55°C ~ 150°C
0
In Stock
Check Lead Time
14,000 : $0.07273
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Standard
800 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
1.47 µs
5 µA @ 800 V
7.9pF @ 4V, 1MHz
-
-
Surface Mount
DO-221AC, SMA Flat Leads
DO-221AC (SlimSMA)
-55°C ~ 150°C
0
In Stock
Check Lead Time
14,000 : $0.07273
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Standard
800 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
1.47 µs
5 µA @ 800 V
7.9pF @ 4V, 1MHz
-
-
Surface Mount
DO-221AC, SMA Flat Leads
DO-221AC (SlimSMA)
-55°C ~ 150°C
0
In Stock
Check Lead Time
14,000 : $0.07273
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Standard
1000 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
1.47 µs
5 µA @ 1000 V
7.9pF @ 4V, 1MHz
-
-
Surface Mount
DO-221AC, SMA Flat Leads
DO-221AC (SlimSMA)
-55°C ~ 150°C
Showing
of 16