Discrete Semiconductor Products | Single Zener Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29,169 In Stock | 1 : $0.18000 Cut Tape (CT) 3,000 : $0.05289 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 60 V | ±2% | 500 mW | 170 Ohms | 100 nA @ 46 V | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
2,129 In Stock | 1 : $0.15000 Cut Tape (CT) 3,000 : $0.04588 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 60 V | ±5% | 500 mW | 170 Ohms | 100 nA @ 46 V | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
0 In Stock Check Lead Time | 10,000 : $0.03408 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 60 V | ±5% | 500 mW | 170 Ohms | 100 nA @ 46 V | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
0 In Stock Check Lead Time | 15,000 : $0.03591 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 60 V | ±5% | 500 mW | 170 Ohms | 100 nA @ 46 V | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
0 In Stock Check Lead Time | 10,000 : $0.03782 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 60 V | ±5% | 500 mW | 170 Ohms | 100 nA @ 46 V | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
0 In Stock Check Lead Time | 10,000 : $0.03960 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 60 V | ±2% | 500 mW | 170 Ohms | 100 nA @ 46 V | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
0 In Stock Check Lead Time | 15,000 : $0.04124 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 60 V | ±2% | 500 mW | 170 Ohms | 100 nA @ 46 V | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
0 In Stock Check Lead Time | 10,000 : $0.04338 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 60 V | ±2% | 500 mW | 170 Ohms | 100 nA @ 46 V | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 60 V | ±5% | 500 mW | 170 Ohms | 100 nA @ 46 V | -55°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | SOD-123 | SOD-123 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 60 V | ±2% | 500 mW | 170 Ohms | 100 nA @ 46 V | -55°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | SOD-123 | SOD-123 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 60 V | ±5% | 500 mW | 170 Ohms | 100 nA @ 46 V | -55°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | SOD-123 | SOD-123 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 60 V | ±2% | 500 mW | 170 Ohms | 100 nA @ 46 V | -55°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | SOD-123 | SOD-123 |