GSD2004

Vishay General Semiconductor - Diodes Division

Discrete Semiconductor Products | Diode Arrays

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Diode Configuration
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io) (per Diode)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Operating Temperature - Junction
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
37,945
In Stock
1 : $0.16000
Cut Tape (CT)
3,000 : $0.04196
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Series Connection
Standard
240 V
225mA (DC)
1 V @ 100 mA
Fast Recovery =< 500ns, > 200mA (Io)
50 ns
100 nA @ 240 V
150°C (Max)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
6,690
In Stock
1 : $0.16000
Cut Tape (CT)
3,000 : $0.04196
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Common Anode
Standard
240 V
225mA
1 V @ 100 mA
Fast Recovery =< 500ns, > 200mA (Io)
50 ns
100 nA @ 240 V
150°C (Max)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
5,612
In Stock
1 : $0.16000
Cut Tape (CT)
10,000 : $0.03547
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
1 Pair Series Connection
Standard
240 V
225mA
1 V @ 100 mA
Fast Recovery =< 500ns, > 200mA (Io)
50 ns
100 nA @ 240 V
150°C (Max)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
9,572
In Stock
1 : $0.18000
Cut Tape (CT)
10,000 : $0.04055
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
1 Pair Series Connection
Standard
240 V
225mA
1 V @ 100 mA
Fast Recovery =< 500ns, > 200mA (Io)
50 ns
100 nA @ 240 V
150°C (Max)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
19,765
In Stock
1 : $0.26000
Cut Tape (CT)
10,000 : $0.06057
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
1 Pair Common Cathode
Standard
240 V
225mA
1 V @ 100 mA
Fast Recovery =< 500ns, > 200mA (Io)
50 ns
100 nA @ 240 V
150°C (Max)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
0
In Stock
Check Lead Time
15,000 : $0.03366
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
1 Pair Common Cathode
Standard
240 V
225mA
1 V @ 100 mA
Fast Recovery =< 500ns, > 200mA (Io)
50 ns
100 nA @ 240 V
150°C (Max)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
0
In Stock
Check Lead Time
10,000 : $0.03547
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
1 Pair Common Anode
Standard
240 V
225mA
1 V @ 100 mA
Fast Recovery =< 500ns, > 200mA (Io)
50 ns
100 nA @ 240 V
150°C (Max)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
0
In Stock
Check Lead Time
10,000 : $0.03547
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
1 Pair Common Cathode
Standard
240 V
225mA
1 V @ 100 mA
Fast Recovery =< 500ns, > 200mA (Io)
50 ns
100 nA @ 240 V
150°C (Max)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
0
In Stock
Check Lead Time
15,000 : $0.03853
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
1 Pair Common Anode
Standard
240 V
225mA
1 V @ 100 mA
Fast Recovery =< 500ns, > 200mA (Io)
50 ns
100 nA @ 240 V
150°C (Max)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
0
In Stock
Check Lead Time
15,000 : $0.03853
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
1 Pair Series Connection
Standard
240 V
225mA
1 V @ 100 mA
Fast Recovery =< 500ns, > 200mA (Io)
50 ns
100 nA @ 240 V
150°C (Max)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
0
In Stock
Check Lead Time
10,000 : $0.04055
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
1 Pair Common Anode
Standard
240 V
225mA
1 V @ 100 mA
Fast Recovery =< 500ns, > 200mA (Io)
50 ns
100 nA @ 240 V
150°C (Max)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
0
In Stock
Check Lead Time
15,000 : $0.05776
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
1 Pair Common Cathode
Standard
240 V
225mA
1 V @ 100 mA
Fast Recovery =< 500ns, > 200mA (Io)
50 ns
100 nA @ 240 V
150°C (Max)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
1 Pair Common Anode
Standard
240 V
225mA
1 V @ 100 mA
Fast Recovery =< 500ns, > 200mA (Io)
50 ns
100 nA @ 240 V
150°C (Max)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
1 Pair Common Cathode
Standard
240 V
225mA
1 V @ 100 mA
Fast Recovery =< 500ns, > 200mA (Io)
50 ns
100 nA @ 240 V
150°C (Max)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
1 Pair Series Connection
Standard
240 V
225mA
1 V @ 100 mA
Fast Recovery =< 500ns, > 200mA (Io)
50 ns
100 nA @ 240 V
150°C (Max)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
1 Pair Common Anode
Standard
240 V
225mA
1 V @ 100 mA
Fast Recovery =< 500ns, > 200mA (Io)
50 ns
100 nA @ 240 V
150°C (Max)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
1 Pair Common Cathode
Standard
240 V
225mA
1 V @ 100 mA
Fast Recovery =< 500ns, > 200mA (Io)
50 ns
100 nA @ 240 V
150°C (Max)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
1 Pair Series Connection
Standard
240 V
225mA
1 V @ 100 mA
Fast Recovery =< 500ns, > 200mA (Io)
50 ns
100 nA @ 240 V
150°C (Max)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
Showing
of 18