D55342

Vishay Dale Thin Film

Resistors | Chip Resistor - Surface Mount

Mfr Part #
Description
Stock
Package
Status
View Details
TNPW Series 1206 (3216)
D55342E07B350ART5
RES SMD 350 OHM 0.1% 1/4W 1206
RES SMD 350 OHM 0.1% 1/4W 12064,997
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
-
TNPW Series 1206 (3216)
D55342E07B10B0RT5
RES SMD 10K OHM 0.1% 1/4W 1206
RES SMD 10K OHM 0.1% 1/4W 12061,835
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
-
TNPW Series 1206 (3216)
D55342E07B499BRT5
RES SMD 499K OHM 0.1% 1/4W 1206
RES SMD 499K OHM 0.1% 1/4W 12061,174
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
-
TNPW Series 1206 (3216)
D55342E07B10B0RWS
RES SMD 10K OHM 0.1% 1/4W 1206
RES SMD 10K OHM 0.1% 1/4W 1206974
Tray
-
TNPW Series 1206 (3216)
D55342E07B20B0RWS
RES SMD 20K OHM 0.1% 1/4W 1206
RES SMD 20K OHM 0.1% 1/4W 1206190
Tray
-
TNPW Series 1206 (3216)
D55342E07B1B00RWS
RES SMD 1K OHM 0.1% 1/4W 1206
RES SMD 1K OHM 0.1% 1/4W 1206138
Tray
-
TNPW Series 1206 (3216)
D55342E07B20B0RT5
RES SMD 20K OHM 0.1% 1/4W 1206
RES SMD 20K OHM 0.1% 1/4W 12062,500
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
-
TNPW Series 1206 (3216)
D55342E07B1B00RT5
RES SMD 1K OHM 0.1% 1/4W 1206
RES SMD 1K OHM 0.1% 1/4W 1206478
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
-
TNPW Series 1206 (3216)
D55342E07B4B59RT5
RES SMD 4.59K OHM 0.1% 1/4W 1206
RES SMD 4.59K OHM 0.1% 1/4W 1206467
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
-
TNPW Series 1206 (3216)
D55342E07B271BRT5
RES SMD 271K OHM 0.1% 1/4W 1206
RES SMD 271K OHM 0.1% 1/4W 1206266
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
-
TNPW Series 1206 (3216)
D55342E07B4B99RWS
RES SMD 4.99K OHM 0.1% 1/4W 1206
RES SMD 4.99K OHM 0.1% 1/4W 1206262
Tray
-
TNPW Series 1206 (3216)
D55342E07B30B1RT5
RES SMD 30.1K OHM 0.1% 1/4W 1206
RES SMD 30.1K OHM 0.1% 1/4W 12060
Tape & Reel (TR)
-
TNPW Series 1206 (3216)
D55342E07B49B9RWS
RES SMD 49.9K OHM 0.1% 1/4W 1206
RES SMD 49.9K OHM 0.1% 1/4W 1206250
Tray
-
TNPW Series 1206 (3216)
D55342H07B10E0RT5
RES SMD 10K OHM 1% 1/4W 1206
RES SMD 10K OHM 1% 1/4W 120677
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
-
TNPW Series 1206 (3216)
D55342E07B100BRWS
RES SMD 100K OHM 0.1% 1/4W 1206
RES SMD 100K OHM 0.1% 1/4W 120617
Tray
-