Power Supplies - Board Mount | DC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5 In Stock | 1 : $572.59000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 36V | 28V | - | - | 3.57A | 100 W | 3 kV | ITE (Commercial) | OCP, SCP | -40°C ~ 100°C | 90% | Through Hole | Half Brick | 2.28" L x 2.40" W x 0.50" H (57.9mm x 70.0mm x 12.7mm) | |||
0 In Stock Check Lead Time | 1 : $323.39000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 36V | 28V | - | - | 2.68A | 75 W | 3 kV | ITE (Commercial) | OCP, SCP | -25°C ~ 100°C | 90% | Through Hole | Half Brick | 2.28" L x 2.40" W x 0.50" H (57.9mm x 70.0mm x 12.7mm) | |||
0 In Stock Check Lead Time | 1 : $317.58000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 36V | 28V | - | - | 1.79A | 50 W | 3 kV | ITE (Commercial) | OCP, SCP | -25°C ~ 100°C | 90% | Through Hole | Half Brick | 2.28" L x 2.40" W x 0.50" H (57.9mm x 70.0mm x 12.7mm) | |||
0 In Stock Check Lead Time | 1 : $320.34000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 36V | 28V | - | - | 3.57A | 100 W | 3 kV | ITE (Commercial) | OCP, SCP | -10°C ~ 100°C | 88% | Through Hole | Half Brick | 2.28" L x 2.40" W x 0.50" H (57.9mm x 70.0mm x 12.7mm) | |||
0 In Stock Check Lead Time | 1 : $323.39000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 36V | 28V | - | - | 2.68A | 75 W | 3 kV | ITE (Commercial) | OCP, SCP | -10°C ~ 100°C | 88% | Through Hole | Half Brick | 2.28" L x 2.40" W x 0.50" H (57.9mm x 70.0mm x 12.7mm) | |||
0 In Stock Check Lead Time | 1 : $343.18000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 36V | 28V | - | - | 3.57A | 100 W | 3 kV | ITE (Commercial) | OCP, SCP | -25°C ~ 100°C | 90% | Through Hole | Half Brick | 2.28" L x 2.40" W x 0.50" H (57.9mm x 70.0mm x 12.7mm) | |||
0 In Stock Check Lead Time | 1 : $353.06000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 36V | 28V | - | - | 893mA | 25 W | 3 kV | ITE (Commercial) | OCP, SCP | -10°C ~ 100°C | 88% | Through Hole | Half Brick | 2.28" L x 2.40" W x 0.50" H (57.9mm x 70.0mm x 12.7mm) | |||
0 In Stock Check Lead Time | 1 : $363.10000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 36V | 28V | - | - | 1.79A | 50 W | 3 kV | ITE (Commercial) | OCP, SCP | -25°C ~ 100°C | 90% | Through Hole | Half Brick | 2.28" L x 1.80" W x 0.52" H (57.9mm x 45.7mm x 13.2mm) | |||
0 In Stock Check Lead Time | 1 : $370.71000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 36V | 28V | - | - | 893mA | 25 W | 3 kV | ITE (Commercial) | OCP, SCP | -25°C ~ 100°C | 90% | Through Hole | Half Brick | 2.28" L x 2.40" W x 0.50" H (57.9mm x 70.0mm x 12.7mm) | |||
0 In Stock Check Lead Time | 1 : $374.80000 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock Check Lead Time | 1 : $384.58000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 36V | 28V | - | - | 2.68A | 75 W | 3 kV | ITE (Commercial) | OCP, SCP | -25°C ~ 100°C | 90% | Through Hole | Half Brick | 2.28" L x 1.80" W x 0.52" H (57.9mm x 45.7mm x 13.2mm) | |||
0 In Stock Check Lead Time | 1 : $413.91000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 36V | 28V | - | - | 893mA | 25 W | 3 kV | ITE (Commercial) | OCP, SCP | -25°C ~ 100°C | 90% | Through Hole | Half Brick | 2.28" L x 1.80" W x 0.52" H (57.9mm x 45.7mm x 13.2mm) | |||
0 In Stock Check Lead Time | 1 : $428.81000 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock Check Lead Time | 1 : $458.07000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 36V | 28V | - | - | 893mA | 25 W | 3 kV | ITE (Commercial) | OCP, SCP | -40°C ~ 100°C | 90% | Through Hole | Half Brick | 2.28" L x 2.40" W x 0.50" H (57.9mm x 70.0mm x 12.7mm) | |||
0 In Stock Check Lead Time | 1 : $464.07000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 36V | 28V | - | - | 893mA | 25 W | 3 kV | ITE (Commercial) | OCP, SCP | -25°C ~ 100°C | 90% | Through Hole | Half Brick | 2.28" L x 1.86" W x 1.04" H (57.9mm x 47.2mm x 26.4mm) | |||
0 In Stock Check Lead Time | 1 : $490.87000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 36V | 28V | - | - | 1.79A | 50 W | 3 kV | ITE (Commercial) | OCP, SCP | -40°C ~ 100°C | 90% | Through Hole | Half Brick | 2.28" L x 2.40" W x 0.50" H (57.9mm x 70.0mm x 12.7mm) | |||
0 In Stock Check Lead Time | 1 : $531.92000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 36V | 28V | - | - | 2.68A | 75 W | 3 kV | ITE (Commercial) | OCP, SCP | -40°C ~ 100°C | 90% | Through Hole | Half Brick | 2.28" L x 2.40" W x 0.50" H (57.9mm x 70.0mm x 12.7mm) | |||
0 In Stock Check Lead Time | 1 : $586.78000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 36V | 28V | - | - | 3.57A | 100 W | 3 kV | ITE (Commercial) | OCP, SCP | -40°C ~ 100°C | 90% | Through Hole | Half Brick | 2.36" L x 2.28" W x 1.08" H (59.9mm x 57.9mm x 27.4mm) | |||
0 In Stock Check Lead Time | 1 : $759.23000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 36V | 28V | - | - | 893mA | 25 W | 3 kV | ITE (Commercial) | OCP, SCP | -55°C ~ 100°C | 90% | Through Hole | Half Brick | 2.28" L x 2.40" W x 0.50" H (57.9mm x 70.0mm x 12.7mm) | |||
0 In Stock Check Lead Time | 1 : $827.72000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 36V | 28V | - | - | 1.79A | 50 W | 3 kV | ITE (Commercial) | OCP, SCP | -55°C ~ 100°C | 90% | Through Hole | Half Brick | 2.28" L x 2.40" W x 0.50" H (57.9mm x 70.0mm x 12.7mm) | |||
0 In Stock Check Lead Time | 1 : $860.77000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 36V | 28V | - | - | 1.79A | 50 W | 3 kV | ITE (Commercial) | OCP, SCP | -55°C ~ 100°C | 90% | Through Hole | Half Brick | 2.28" L x 1.80" W x 0.52" H (57.9mm x 45.7mm x 13.2mm) | |||
0 In Stock Check Lead Time | 1 : $902.34000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 36V | 28V | - | - | 2.68A | 75 W | 3 kV | ITE (Commercial) | OCP, SCP | -55°C ~ 100°C | 90% | Through Hole | Half Brick | 2.28" L x 2.40" W x 0.50" H (57.9mm x 70.0mm x 12.7mm) | |||
0 In Stock Check Lead Time | 1 : $978.12000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 36V | 28V | - | - | 3.57A | 100 W | 3 kV | ITE (Commercial) | OCP, SCP | -55°C ~ 100°C | 90% | Through Hole | Half Brick | 2.28" L x 2.40" W x 0.50" H (57.9mm x 70.0mm x 12.7mm) | |||
0 In Stock | Active | Bulk | Active | Isolated Module | 1 | 18V | 36V | 28V | - | - | 893mA | 25 W | 3 kV | ITE (Commercial) | OCP, SCP | -40°C ~ 100°C | 90% | Through Hole | Half Brick | 2.28" L x 1.86" W x 1.04" H (57.9mm x 47.2mm x 26.4mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Isolated Module | 1 | 18V | 36V | 28V | - | - | 3.57A | 100 W | 3 kV | ITE (Commercial) | OCP, SCP | -10°C ~ 100°C | 88% | Through Hole | Half Brick | 2.28" L x 1.86" W x 1.04" H (57.9mm x 47.2mm x 26.4mm) |