V300C28T150

Vicor Corporation

Power Supplies - Board Mount | DC DC Converters

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
MicroDCDCseries
V300C28T150BL
DC DC CONVERTER 28V 150W
Vicor Corporation
4
In Stock
1 : $292.64000
Bulk
Bulk
Active
Isolated Module
1
180V
375V
28V
-
-
5.36A
150 W
3 kV
ITE (Commercial)
OVP, UVLO
-40°C ~ 100°C
86.5%
Through Hole
Quarter Brick
2.28" L x 1.45" W x 0.65" H (57.9mm x 36.8mm x 16.5mm)
MicroDCDCseries
V300C28T150BL2
DC DC CONVERTER 28V 150W
Vicor Corporation
0
In Stock
Check Lead Time
1 : $284.93000
Bulk
Bulk
Active
Isolated Module
1
180V
375V
28V
-
-
5.36A
150 W
3 kV
ITE (Commercial)
OVP, UVLO
-40°C ~ 100°C
86.5%
Through Hole
Quarter Brick
2.28" L x 1.45" W x 0.65" H (57.9mm x 36.8mm x 16.5mm)
MicroDCDCseries
V300C28T150BL3
DC DC CONVERTER 28V 150W
Vicor Corporation
0
In Stock
Check Lead Time
1 : $284.93000
Bulk
Bulk
Active
Isolated Module
1
180V
375V
28V
-
-
5.36A
150 W
3 kV
ITE (Commercial)
OVP, UVLO
-40°C ~ 100°C
86.5%
Through Hole
Quarter Brick
2.28" L x 1.45" W x 0.65" H (57.9mm x 36.8mm x 16.5mm)
MicroDCDCseries
V300C28T150BG
DC DC CONVERTER 28V 150W
Vicor Corporation
0
In Stock
Check Lead Time
1 : $290.22000
Bulk
Bulk
Active
Isolated Module
1
180V
375V
28V
-
-
5.36A
150 W
3 kV
ITE (Commercial)
OVP, UVLO
-40°C ~ 100°C
86.5%
Through Hole
Quarter Brick
2.28" L x 1.45" W x 0.65" H (57.9mm x 36.8mm x 16.5mm)
MicroDCDCseries
V300C28T150B
DC DC CONVERTER 28V 150W
Vicor Corporation
0
In Stock
Obsolete
Bulk
Obsolete
Isolated Module
1
180V
375V
28V
-
-
5.36A
150 W
3 kV
ITE (Commercial)
OVP, UVLO
-40°C ~ 100°C
86.5%
Through Hole
Quarter Brick
2.28" L x 1.45" W x 0.57" H (57.9mm x 36.8mm x 14.5mm)
Showing
of 5