V300B28H250

Vicor Corporation

Power Supplies - Board Mount | DC DC Converters

Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
MiniDCDCseries
V300B28H250BL3
DC DC CONVERTER 28V 250W
Vicor Corporation
0
In Stock
Check Lead Time
1 : $698.53000
Bulk
Bulk
Active
Isolated Module
1
180V
375V
28V
-
-
8.93A
250 W
3 kV
ITE (Commercial)
OVP, UVLO
-40°C ~ 100°C
88.5%
Through Hole
9-DIP Module
2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm)
MiniDCDCseries
V300B28H250B
DC DC CONVERTER 28V 250W
Vicor Corporation
0
In Stock
Check Lead Time
1 : $699.24000
Bulk
Bulk
Active
Isolated Module
1
180V
375V
28V
-
-
8.93A
250 W
3 kV
ITE (Commercial)
OVP, UVLO
-40°C ~ 100°C
88.5%
Through Hole
9-DIP Module
2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm)
MiniDCDCseries
V300B28H250BL
DC DC CONVERTER 28V 250W
Vicor Corporation
0
In Stock
Check Lead Time
1 : $699.28000
Bulk
Bulk
Active
Isolated Module
1
180V
375V
28V
-
-
8.93A
250 W
3 kV
ITE (Commercial)
OVP, UVLO
-40°C ~ 100°C
88.5%
Through Hole
9-DIP Module
2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm)
MiniDCDCseries
V300B28H250BG
DC DC CONVERTER 28V 250W
Vicor Corporation
0
In Stock
Check Lead Time
1 : $710.28000
Bulk
Bulk
Active
Isolated Module
1
180V
375V
28V
-
-
8.93A
250 W
3 kV
ITE (Commercial)
OVP, UVLO
-40°C ~ 100°C
88.5%
Through Hole
9-DIP Module
2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm)
MiniDCDCseries
V300B28H250BL2
DC DC CONVERTER 28V 250W
Vicor Corporation
0
In Stock
Check Lead Time
1 : $720.46000
Bulk
Bulk
Active
Isolated Module
1
180V
375V
28V
-
-
8.93A
250 W
3 kV
ITE (Commercial)
OVP, UVLO
-40°C ~ 100°C
88.5%
Through Hole
9-DIP Module
2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm)
Showing
of 5