V300A12M400

Vicor Corporation

Power Supplies - Board Mount | DC DC Converters

Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Maxi-Series
V300A12M400BL
DC DC CONVERTER 12V 400W
Vicor Corporation
2
In Stock
1 : $1,256.11000
Bulk
Bulk
Active
Isolated Module
1
180V
375V
12V
-
-
33.33A
400 W
3 kV
ITE (Commercial)
OVP, UVLO
-55°C ~ 100°C
85.8%
Through Hole
Full Brick
4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm)
Showing
of 1