V28B12M125

Vicor Corporation

Power Supplies - Board Mount | DC DC Converters

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
MiniDCDCseries
V28B12M125BG
DC DC CONVERTER 12V 125W
Vicor Corporation
0
In Stock
Check Lead Time
1 : $809.91000
Bulk
Bulk
Active
Isolated Module
1
9V
36V
12V
-
-
10.4A
125 W
3 kV
ITE (Commercial)
OVP, UVLO
-55°C ~ 100°C
80.8%
Through Hole
9-DIP Module
2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm)
MiniDCDCseries
V28B12M125B
DC DC CONVERTER 12V 125W
Vicor Corporation
0
In Stock
Check Lead Time
1 : $814.73000
Bulk
Bulk
Active
Isolated Module
1
9V
36V
12V
-
-
10.4A
125 W
3 kV
ITE (Commercial)
OVP, UVLO
-55°C ~ 100°C
80.8%
Through Hole
9-DIP Module
2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm)
Showing
of 2