V24C8E100

Vicor Corporation

Power Supplies - Board Mount | DC DC Converters

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
MicroDCDCseries
V24C8E100BL
DC DC CONVERTER 8V 100W
Vicor Corporation
0
In Stock
Check Lead Time
1 : $283.59000
Bulk
Bulk
Active
Isolated Module
1
18V
36V
8V
-
-
12.5A
100 W
3 kV
ITE (Commercial)
OVP, UVLO
-10°C ~ 100°C
86%
Through Hole
Quarter Brick
2.28" L x 1.45" W x 0.62" H (57.9mm x 36.8mm x 15.7mm)
MicroDCDCseries
V24C8E100BL3
DC DC CONVERTER 8V 100W
Vicor Corporation
0
In Stock
Check Lead Time
1 : $283.90000
Bulk
Bulk
Active
Isolated Module
1
18V
36V
8V
-
-
12.5A
100 W
3 kV
ITE (Commercial)
OVP, UVLO
-10°C ~ 100°C
86%
Through Hole
Quarter Brick
2.28" L x 1.45" W x 0.62" H (57.9mm x 36.8mm x 15.7mm)
MicroDCDCseries
V24C8E100BF2
DC DC CONVERTER 8V 100W
Vicor Corporation
0
In Stock
Check Lead Time
1 : $288.16000
Bulk
Bulk
Active
Isolated Module
1
18V
36V
8V
-
-
12.5A
100 W
3 kV
ITE (Commercial)
OVP, UVLO
-10°C ~ 100°C
86%
Through Hole
Quarter Brick
2.28" L x 1.45" W x 0.54" H (57.9mm x 36.8mm x 13.7mm)
MicroDCDCseries
V24C8E100BG3
DC DC CONVERTER 8V 100W
Vicor Corporation
0
In Stock
Check Lead Time
1 : $289.50000
Bulk
Bulk
Active
Isolated Module
1
18V
36V
8V
-
-
12.5A
100 W
3 kV
ITE (Commercial)
OVP, UVLO
-10°C ~ 100°C
86%
Through Hole
Quarter Brick
2.28" L x 1.45" W x 0.62" H (57.9mm x 36.8mm x 15.7mm)
Showing
of 4