V24C5H50

Vicor Corporation

Power Supplies - Board Mount | DC DC Converters

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
MicroDCDCseries
V24C5H50BL
DC DC CONVERTER 5V 50W
Vicor Corporation
230
In Stock
1 : $366.35000
Tray
Tray
Active
Isolated Module
1
18V
36V
5V
-
-
10A
50 W
3 kV
ITE (Commercial)
OVP, UVLO
-40°C ~ 100°C
84.5%
Through Hole
Quarter Brick
2.28" L x 1.45" W x 0.62" H (57.9mm x 36.8mm x 15.7mm)
MicroDCDCseries
V24C5H50BL2
DC DC CONVERTER 5V 50W
Vicor Corporation
3
In Stock
1 : $366.43000
Bulk
Bulk
Active
Isolated Module
1
18V
36V
5V
-
-
10A
50 W
3 kV
ITE (Commercial), Medical
OVP, UVLO
-40°C ~ 100°C
84.5%
Through Hole
Quarter Brick
2.28" L x 1.45" W x 0.62" H (57.9mm x 36.8mm x 15.7mm)
MicroDCDCseries
V24C5H50BG
DC DC CONVERTER 5V 50W
Vicor Corporation
0
In Stock
Check Lead Time
1 : $366.35000
Bulk
Bulk
Active
Isolated Module
1
18V
36V
5V
-
-
10A
50 W
3 kV
ITE (Commercial)
OVP, UVLO
-40°C ~ 100°C
84.5%
Through Hole
Quarter Brick
2.28" L x 1.45" W x 0.62" H (57.9mm x 36.8mm x 15.7mm)
MicroDCDCseries
V24C5H50B
DC DC CONVERTER 5V 50W
Vicor Corporation
0
In Stock
Check Lead Time
1 : $366.43000
Bulk
Bulk
Active
Isolated Module
1
18V
36V
5V
-
-
10A
50 W
3 kV
ITE (Commercial)
OVP, UVLO
-40°C ~ 100°C
84.5%
Through Hole
Quarter Brick
2.28" L x 1.45" W x 0.54" H (57.9mm x 36.8mm x 13.7mm)
MicroDCDCseries
V24C5H50B3
DC DC CONVERTER 5V 50W
Vicor Corporation
0
In Stock
Check Lead Time
1 : $366.45000
Bulk
Bulk
Active
Isolated Module
1
18V
36V
5V
-
-
10A
50 W
3 kV
ITE (Commercial)
OVP, UVLO
-40°C ~ 100°C
84.5%
Through Hole
Quarter Brick
2.28" L x 1.45" W x 0.54" H (57.9mm x 36.8mm x 13.7mm)
MicroDCDCseries
V24C5H50BG2
DC DC CONVERTER 5V 50W
Vicor Corporation
0
In Stock
Check Lead Time
1 : $366.53000
Bulk
Bulk
Active
Isolated Module
1
18V
36V
5V
-
-
10A
50 W
3 kV
ITE (Commercial)
OVP, UVLO
-40°C ~ 100°C
84.5%
Through Hole
Quarter Brick
2.28" L x 1.45" W x 0.62" H (57.9mm x 36.8mm x 15.7mm)
MicroDCDCseries
V24C5H50BL3
DC DC CONVERTER 5V 50W
Vicor Corporation
0
In Stock
Check Lead Time
1 : $373.66000
Bulk
Bulk
Active
Isolated Module
1
18V
36V
5V
-
-
10A
50 W
3 kV
ITE (Commercial)
OVP, UVLO
-40°C ~ 100°C
84.5%
Through Hole
Quarter Brick
2.28" L x 1.45" W x 0.62" H (57.9mm x 36.8mm x 15.7mm)
Showing
of 7