V24C3V3T75

Vicor Corporation

Power Supplies - Board Mount | DC DC Converters

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
MicroDCDCseries
V24C3V3T75BL3
DC DC CONVERTER 3.3V 75W
Vicor Corporation
0
In Stock
Check Lead Time
1 : $280.01000
Bulk
Bulk
Active
Isolated Module
1
18V
36V
3.3V
-
-
22.72A
75 W
3 kV
ITE (Commercial)
OVP, UVLO
-40°C ~ 100°C
79%
Through Hole
Quarter Brick
2.28" L x 1.45" W x 0.62" H (57.9mm x 36.8mm x 15.7mm)
MicroDCDCseries
V24C3V3T75B
DC DC CONVERTER 3.3V 75W
Vicor Corporation
0
In Stock
Check Lead Time
1 : $280.47000
Bulk
Bulk
Active
Isolated Module
1
18V
36V
3.3V
-
-
22.72A
75 W
3 kV
ITE (Commercial)
OVP, UVLO
-40°C ~ 100°C
79%
Through Hole
Quarter Brick
2.28" L x 1.45" W x 0.54" H (57.9mm x 36.8mm x 13.7mm)
MicroDCDCseries
V24C3V3T75BL2
DC DC CONVERTER 3.3V 75W
Vicor Corporation
0
In Stock
Check Lead Time
1 : $280.64000
Bulk
Bulk
Active
Isolated Module
1
18V
36V
3.3V
-
-
22.72A
75 W
3 kV
ITE (Commercial)
OVP, UVLO
-40°C ~ 100°C
79%
Through Hole
Quarter Brick
2.28" L x 1.45" W x 0.62" H (57.9mm x 36.8mm x 15.7mm)
MicroDCDCseries
V24C3V3T75BL
DC DC CONVERTER 3.3V 75W
Vicor Corporation
0
In Stock
Check Lead Time
1 : $285.00000
Bulk
Bulk
Active
Isolated Module
1
18V
36V
3.3V
-
-
22.72A
75 W
3 kV
ITE (Commercial)
OVP, UVLO
-40°C ~ 100°C
79%
Through Hole
Quarter Brick
2.28" L x 1.45" W x 0.62" H (57.9mm x 36.8mm x 15.7mm)
MicroDCDCseries
V24C3V3T75BG2
DC DC CONVERTER 3.3V 75W
Vicor Corporation
0
In Stock
Check Lead Time
1 : $285.18000
Bulk
Bulk
Active
Isolated Module
1
18V
36V
3.3V
-
-
22.72A
75 W
3 kV
ITE (Commercial)
OVP, UVLO
-40°C ~ 100°C
79%
Through Hole
Quarter Brick
2.28" L x 1.45" W x 0.62" H (57.9mm x 36.8mm x 15.7mm)
MicroDCDCseries
V24C3V3T75BG
DC DC CONVERTER 3.3V 75W
Vicor Corporation
0
In Stock
Check Lead Time
1 : $285.40000
Bulk
Bulk
Active
Isolated Module
1
18V
36V
3.3V
-
-
22.72A
75 W
3 kV
ITE (Commercial)
OVP, UVLO
-40°C ~ 100°C
79%
Through Hole
Quarter Brick
2.28" L x 1.45" W x 0.62" H (57.9mm x 36.8mm x 15.7mm)
MicroDCDCseries
V24C3V3T75BG3
DC DC CONVERTER 3.3V 75W
Vicor Corporation
0
In Stock
Check Lead Time
1 : $286.25000
Bulk
Bulk
Active
Isolated Module
1
18V
36V
3.3V
-
-
22.72A
75 W
3 kV
ITE (Commercial)
OVP, UVLO
-40°C ~ 100°C
79%
Through Hole
Quarter Brick
2.28" L x 1.45" W x 0.62" H (57.9mm x 36.8mm x 15.7mm)
Showing
of 7