V24C15H100

Vicor Corporation

Power Supplies - Board Mount | DC DC Converters

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
MicroDCDCseries
V24C15H100BG3
DC DC CONVERTER 15V 100W
Vicor Corporation
0
In Stock
Check Lead Time
1 : $447.98000
Bulk
Bulk
Active
Isolated Module
1
18V
36V
15V
-
-
6.67A
100 W
3 kV
ITE (Commercial)
OVP, UVLO
-40°C ~ 100°C
89%
Through Hole
Quarter Brick
2.28" L x 1.45" W x 0.62" H (57.9mm x 36.8mm x 15.7mm)
MicroDCDCseries
V24C15H100B2
DC DC CONVERTER 15V 100W
Vicor Corporation
0
In Stock
Check Lead Time
1 : $448.08000
Bulk
Bulk
Active
Isolated Module
1
18V
36V
15V
-
-
6.67A
100 W
3 kV
ITE (Commercial)
OVP, UVLO
-40°C ~ 100°C
89%
Through Hole
Quarter Brick
2.28" L x 1.45" W x 0.54" H (57.9mm x 36.8mm x 13.7mm)
MicroDCDCseries
V24C15H100BL
DC DC CONVERTER 15V 100W
Vicor Corporation
0
In Stock
Check Lead Time
1 : $448.08000
Bulk
Bulk
Active
Isolated Module
1
18V
36V
15V
-
-
6.67A
100 W
3 kV
ITE (Commercial)
OVP, UVLO
-40°C ~ 100°C
89%
Through Hole
Quarter Brick
2.28" L x 1.45" W x 0.62" H (57.9mm x 36.8mm x 15.7mm)
MicroDCDCseries
V24C15H100BL2
DC DC CONVERTER 15V 100W
Vicor Corporation
0
In Stock
Check Lead Time
1 : $448.08000
Bulk
Bulk
Active
Isolated Module
1
18V
36V
15V
-
-
6.67A
100 W
3 kV
ITE (Commercial)
OVP, UVLO
-40°C ~ 100°C
89%
Through Hole
Quarter Brick
2.28" L x 1.45" W x 0.62" H (57.9mm x 36.8mm x 15.7mm)
MicroDCDCseries
V24C15H100BL3
DC DC CONVERTER 15V 100W
Vicor Corporation
0
In Stock
Check Lead Time
1 : $448.08000
Bulk
Bulk
Active
Isolated Module
1
18V
36V
15V
-
-
6.67A
100 W
3 kV
ITE (Commercial)
OVP, UVLO
-40°C ~ 100°C
89%
Through Hole
Quarter Brick
2.28" L x 1.45" W x 0.62" H (57.9mm x 36.8mm x 15.7mm)
MicroDCDCseries
V24C15H100B
DC DC CONVERTER 15V 100W
Vicor Corporation
0
In Stock
Check Lead Time
1 : $448.20000
Bulk
Bulk
Active
Isolated Module
1
18V
36V
15V
-
-
6.67A
100 W
3 kV
ITE (Commercial)
OVP, UVLO
-40°C ~ 100°C
89%
Through Hole
Quarter Brick
2.28" L x 1.45" W x 0.54" H (57.9mm x 36.8mm x 13.7mm)
MicroDCDCseries
V24C15H100BG
DC DC CONVERTER 15V 100W
Vicor Corporation
0
In Stock
Check Lead Time
1 : $448.22000
Bulk
Bulk
Active
Isolated Module
1
18V
36V
15V
-
-
6.67A
100 W
3 kV
ITE (Commercial)
OVP, UVLO
-40°C ~ 100°C
89%
Through Hole
Quarter Brick
2.28" L x 1.45" W x 0.62" H (57.9mm x 36.8mm x 15.7mm)
Showing
of 7