V24A3V3T264

Vicor Corporation

Power Supplies - Board Mount | DC DC Converters

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
MaxiDCDCseries
V24A3V3T264BN
DC DC CONVERTER 3.3V 264W
Vicor Corporation
0
In Stock
Check Lead Time
1 : $497.29000
Bulk
Bulk
Active
Isolated Module
1
18V
36V
3.3V
-
-
80A
264 W
3 kV
ITE (Commercial)
OVP, UVLO
-40°C ~ 100°C
78.5%
Through Hole
Full Brick
4.60" L x 2.20" W x 0.54" H (116.8mm x 55.9mm x 13.7mm)
Showing
of 1