V24A12T500

Vicor Corporation

Power Supplies - Board Mount | DC DC Converters

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
MaxiDCDCseries
V24A12T500BL2
DC DC CONVERTER 12V 500W
Vicor Corporation
0
In Stock
Check Lead Time
1 : $579.19000
Bulk
Bulk
Active
Isolated Module
1
18V
36V
12V
-
-
41.67A
500 W
3 kV
ITE (Commercial)
OVP, UVLO
-40°C ~ 100°C
87.2%
Through Hole
Full Brick
4.60" L x 2.20" W x 0.54" H (116.8mm x 55.9mm x 13.7mm)
MaxiDCDCseries
V24A12T500BL3
DC DC CONVERTER 12V 500W
Vicor Corporation
0
In Stock
Check Lead Time
1 : $579.74000
Bulk
Bulk
Active
Isolated Module
1
18V
36V
12V
-
-
41.67A
500 W
3 kV
ITE (Commercial)
OVP, UVLO
-40°C ~ 100°C
87.2%
Through Hole
Full Brick
4.60" L x 2.20" W x 0.54" H (116.8mm x 55.9mm x 13.7mm)
MaxiDCDCseries
V24A12T500BN3
DC DC CONVERTER 12V 500W
Vicor Corporation
0
In Stock
Check Lead Time
1 : $579.76000
Bulk
Bulk
Active
Isolated Module
1
18V
36V
12V
-
-
41.67A
500 W
3 kV
ITE (Commercial)
OVP, UVLO
-40°C ~ 100°C
87.2%
Through Hole
Full Brick
4.60" L x 2.20" W x 0.54" H (116.8mm x 55.9mm x 13.7mm)
MaxiDCDCseries
V24A12T500BG
DC DC CONVERTER 12V 500W
Vicor Corporation
0
In Stock
Check Lead Time
1 : $579.84000
Bulk
Bulk
Active
Isolated Module
1
18V
36V
12V
-
-
41.67A
500 W
3 kV
ITE (Commercial)
OVP, UVLO
-40°C ~ 100°C
87.2%
Through Hole
Full Brick
4.60" L x 2.20" W x 0.54" H (116.8mm x 55.9mm x 13.7mm)
MaxiDCDCseries
V24A12T500BL
DC DC CONVERTER 12V 500W
Vicor Corporation
0
In Stock
Check Lead Time
1 : $579.90000
Bulk
Bulk
Active
Isolated Module
1
18V
36V
12V
-
-
41.67A
500 W
3 kV
ITE (Commercial)
OVP, UVLO
-40°C ~ 100°C
87.2%
Through Hole
Full Brick
4.60" L x 2.20" W x 0.54" H (116.8mm x 55.9mm x 13.7mm)
DC DC CONVERTER 12V 500W
V24A12T500BG2
DC DC CONVERTER 12V 500W
Vicor Corporation
0
In Stock
Active
Bulk
Active
Isolated Module
1
18V
36V
12V
-
-
41.67A
500 W
3 kV
ITE (Commercial)
OVP, UVLO
-40°C ~ 100°C
87.2%
Through Hole
Full Brick
4.60" L x 2.20" W x 0.54" H (116.8mm x 55.9mm x 13.7mm)
Showing
of 6