Discrete Semiconductor Products | Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 450 : $10.18751 Tube | - | Tube | Obsolete | N-Channel | GaNFET (Cascode Gallium Nitride FET) | 900 V | 34A (Tc) | 10V | 63mOhm @ 22A, 10V | 4.4V @ 700µA | 17.5 nC @ 10 V | ±20V | 980 pF @ 600 V | - | 119W (Tc) | -55°C ~ 150°C | Through Hole | TO-247-3 | TO-247-3 |