TXLN 320

Traco Power

Power Supplies - External/Internal (Off-Board) | AC DC Converters

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
TXLN-320-112
TXLN 320-112
AC/DC CONVERTER 12V 320W
Traco Power
23
In Stock
1 : $132.73000
Box
Box
Active
Enclosed
1
85 ~ 264 VAC, 120 ~ 375 VDC
12V
-
-
-
-
-
26.7 A
320W
ITE (Commercial)
3 kV
86%
-30°C ~ 70°C (With Derating)
Adjustable Output, PFC, Universal Input
Chassis Mount
8.35" L x 4.53" W x 1.18" H (212.0mm x 115.0mm x 30.0mm)
CB, CE, cURus
62368-1
TXLN 320-148
TXLN 320-124
AC/DC CONVERTER 24V 322W
Traco Power
11
In Stock
1 : $132.73000
Box
Box
Active
Enclosed
1
85 ~ 264 VAC, 120 ~ 375 VDC
24V
-
-
-
-
-
13.4 A
322W
ITE (Commercial)
3 kV
88%
-30°C ~ 70°C (With Derating)
Adjustable Output, PFC, Universal Input
Chassis Mount
8.35" L x 4.53" W x 1.18" H (212.0mm x 115.0mm x 30.0mm)
CB, CE, cURus
62368-1
TXLN 320-148
TXLN 320-148
AC/DC CONVERTER 48V 322W
Traco Power
13
In Stock
1 : $132.00000
Box
Box
Active
Enclosed
1
85 ~ 264 VAC, 120 ~ 375 VDC
48V
-
-
-
-
-
6.7 A
322W
ITE (Commercial)
3 kV
89%
-30°C ~ 70°C (With Derating)
Adjustable Output, PFC, Universal Input
Chassis Mount
8.35" L x 4.53" W x 1.18" H (212.0mm x 115.0mm x 30.0mm)
CB, CE, cURus
62368-1
Showing
of 3