TMR 05

Traco Power

Power Supplies - Board Mount | DC DC Converters

Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
TMR 2WIN Series
TMR 0511
DC DC CONVERTER 5V 2W
Traco Power
1,141
In Stock
1 : $16.40000
Tube
Tube
Active
Isolated Module
1
4.5V
9V
5V
-
-
-
400mA
2 W
1.5 kV
ITE (Commercial)
Remote On/Off, SCP
-40°C ~ 85°C
80%
Through Hole
8-SIP Module, 7 Leads
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
Module
TMR 2WIN Series
TMR 0510
DC DC CONVERTER 3.3V 1.7W
Traco Power
454
In Stock
1 : $16.40000
Tube
Tube
Active
Isolated Module
1
4.5V
9V
3.3V
-
-
-
500mA
1.7 W
1.5 kV
ITE (Commercial)
Remote On/Off, SCP
-40°C ~ 85°C
76%
Through Hole
8-SIP Module, 7 Leads
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
Module
TMR 2WIN Series
TMR 0523
DC DC CONVERTER +/-15V 2W
Traco Power
448
In Stock
1 : $17.30000
Tube
Tube
Active
Isolated Module
2
4.5V
9V
15V
-15V
-
-
65mA, 65mA
2 W
1.5 kV
ITE (Commercial)
Remote On/Off, SCP
-40°C ~ 85°C
81%
Through Hole
8-SIP Module, 7 Leads
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
Module
TMR 2WIN Series
TMR 0522
DC DC CONVERTER +/-12V 2W
Traco Power
144
In Stock
1 : $17.30000
Tube
Tube
Active
Isolated Module
2
4.5V
9V
12V
-12V
-
-
85mA, 85mA
2 W
1.5 kV
ITE (Commercial)
Remote On/Off, SCP
-40°C ~ 85°C
82%
Through Hole
8-SIP Module, 7 Leads
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
Module
TMR 2WIN Series
TMR 0521
DC DC CONVERTER +/-5V 2W
Traco Power
27
In Stock
1 : $17.30000
Tube
Tube
Active
Isolated Module
2
4.5V
9V
5V
-5V
-
-
200mA, 200mA
2 W
1.5 kV
ITE (Commercial)
Remote On/Off, SCP
-40°C ~ 85°C
79%
Through Hole
8-SIP Module, 7 Leads
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
Module
TMR 2WIN Series
TMR 0512
DC DC CONVERTER 12V 2W
Traco Power
89
In Stock
1 : $16.40000
Tube
Tube
Active
Isolated Module
1
4.5V
9V
12V
-
-
-
165mA
2 W
1.5 kV
ITE (Commercial)
Remote On/Off, SCP
-40°C ~ 85°C
81%
Through Hole
8-SIP Module, 7 Leads
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
Module
Showing
of 6