Isolators | Logic Output Optoisolators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Inputs - Side 1/Side 2 | Voltage - Isolation | Common Mode Transient Immunity (Min) | Input Type | Output Type | Current - Output / Channel | Data Rate | Propagation Delay tpLH / tpHL (Max) | Rise / Fall Time (Typ) | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
243 In Stock | 1 : $1.30000 Cut Tape (CT) 3,000 : $0.39476 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 3750Vrms | 30kV/µs | DC | Push-Pull, Totem Pole | 50 mA | 10Mbps | 120ns, 120ns | 3ns, 3ns | 1.55V | 15mA | 4.5V ~ 30V | -40°C ~ 110°C | Surface Mount | 6-SOIC (0.179", 4.55mm Width), 5 Leads | 6-SO, 5 Lead | ||
354 In Stock | 1 : $1.30000 Tube | - | Tube | Active | 1 | 1/0 | 3750Vrms | 30kV/µs | DC | Push-Pull, Totem Pole | 50 mA | 10Mbps | 120ns, 120ns | 3ns, 3ns | 1.55V | 15mA | 4.5V ~ 30V | -40°C ~ 110°C | Surface Mount | 6-SOIC (0.179", 4.55mm Width), 5 Leads | 6-SO, 5 Lead | ||
2,737 In Stock | 1 : $1.30000 Cut Tape (CT) 3,000 : $0.39476 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 3750Vrms | 30kV/µs | DC | Push-Pull, Totem Pole | 50 mA | 10Mbps | 120ns, 120ns | 3ns, 3ns | 1.55V | 15mA | 4.5V ~ 30V | -40°C ~ 110°C | Surface Mount | 6-SOIC (0.179", 4.55mm Width), 5 Leads | 6-SO, 5 Lead | ||
1,820 In Stock | 1 : $1.30000 Cut Tape (CT) 3,000 : $0.39476 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 3750Vrms | 30kV/µs | DC | Push-Pull, Totem Pole | 50 mA | 10Mbps | 120ns, 120ns | 3ns, 3ns | 1.55V | 15mA | 4.5V ~ 30V | -40°C ~ 110°C | Surface Mount | 6-SOIC (0.179", 4.55mm Width), 5 Leads | 6-SO, 5 Lead |