Integrated Circuits (ICs) | Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,000 Marketplace | 533 : $0.56000 Bulk | * | Bulk | Obsolete | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
8 In Stock 9,300 Marketplace | 781 : $0.38000 Bulk 1 : $1.48000 Tube | - | Bulk Tube | Active | Positive | Fixed | 1 | 38V | 24V | - | 2V @ 1A | 1.5A | 78dB (120Hz) | - | Over Current, Over Temperature, Reverse Polarity, Short Circuit | 0°C ~ 125°C | Through Hole | TO-220-3 | TO-220-3 | ||
5 In Stock 1,630 Marketplace | 781 : $0.38000 Bulk 1 : $1.49000 Tube | - | Bulk Tube | Active | Positive | Fixed | 1 | 38V | 24V | - | 2V @ 1A | 1.5A | 78dB (120Hz) | - | Over Current, Over Temperature, Reverse Polarity, Short Circuit | 0°C ~ 125°C | Through Hole | TO-220-3 | TO-220-3 | ||
14 In Stock 10,436 Marketplace | 1 : $1.71000 Cut Tape (CT) 1,000 : $0.48632 Tape & Reel (TR) 648 : $0.46000 Bulk | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Positive | Fixed | 1 | 38V | 24V | - | 2V @ 1A | 1.5A | 78dB (120Hz) | - | Over Current, Over Temperature, Reverse Polarity, Short Circuit | 0°C ~ 125°C | Surface Mount | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | TO-263 (DDPAK-3) |