TPSI21

Texas Instruments

Relays | Solid State Relays (SSR)

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Output Type
Voltage - Input
Voltage - Load
Load Current
On-State Resistance (Max)
Termination Style
Operating Temperature
Package / Case
Supplier Device Package
Approval Agency
Grade
Qualification
10,738
In Stock
1 : $7.25000
Cut Tape (CT)
2,000 : $3.81741
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
DPST-NO (2 Form A)
DC
4.5 ~ 20VDC
0 V ~ 1200 V
50 mA
300 Ohms
Gull Wing
-40°C ~ 125°C
11-SOIC (0.295", 7.50mm Width)
11-SOIC
CQC, CSA, TUV, UL, VDE
Automotive
AEC-Q100
Showing
of 1