Integrated Circuits (ICs) | Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,824 In Stock | 1 : $0.49000 Cut Tape (CT) 12,000 : $0.08250 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.2V | - | 0.679V @ 200mA | 200mA | 3 µA | 40dB (1kHz ~ 1MHz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | Surface Mount | 4-XFBGA, DSBGA | 4-DSBGA | ||
948 In Stock | 1 : $1.30000 Cut Tape (CT) 250 : $0.65168 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.2V | - | 0.679V @ 200mA | 200mA | 3 µA | 40dB (1kHz ~ 1MHz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
794 In Stock | 1 : $1.30000 Cut Tape (CT) 250 : $0.65168 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.2V | - | 0.679V @ 200mA | 200mA | 3 µA | 40dB (1kHz ~ 1MHz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
757 In Stock | 1 : $1.30000 Cut Tape (CT) 250 : $0.59956 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.2V | - | 0.679V @ 200mA | 200mA | 3 µA | 40dB (1kHz ~ 1MHz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | Surface Mount | 4-XDFN Exposed Pad | 4-X2SON (1x1) | ||
2,880 In Stock | 1 : $0.39000 Cut Tape (CT) 3,000 : $0.10889 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.2V | - | 0.679V @ 200mA | 200mA | 3 µA | 40dB (1kHz ~ 1MHz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
1,000 In Stock | 1 : $0.70000 Cut Tape (CT) 3,000 : $0.11624 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.2V | - | 0.679V @ 200mA | 200mA | 3 µA | 40dB (1kHz ~ 1MHz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
28 In Stock | 1 : $0.39000 Cut Tape (CT) 3,000 : $0.10889 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.2V | - | 0.679V @ 200mA | 200mA | 3 µA | 40dB (1kHz ~ 1MHz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | Surface Mount | 4-XDFN Exposed Pad | 4-X2SON (1x1) |