Development Boards, Kits, Programmers | Linear Voltage Regulator Evaluation Boards
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Channels per IC | Voltage - Output | Current - Output | Voltage - Input | Regulator Type | Board Type | Supplied Contents | Utilized IC / Part |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8 In Stock | 1 : $34.80000 Box | - | Box | Active | 1 - Single | 1.8V, 3.3V, 5V or 10V | 50mA | 2.5V ~ 24V | Positive Fixed and Adjustable | Partially Populated | Board(s) | TPS71501 |