TPS62816

Texas Instruments

Integrated Circuits (ICs) | Voltage Regulators - DC DC Switching Regulators

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
9-VQFN-HR
TPS62816QWRWYRQ1
IC REG BUCK ADJ 6A 9VQFN
Texas Instruments
6,691
In Stock
1 : $3.42000
Cut Tape (CT)
3,000 : $1.64960
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.7V
6V
0.6V
5.5V
6A
1.8MHz ~ 4MHz
Yes
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount, Wettable Flank
9-VFQFN
9-VQFN-HR (3x2)
TPS6281006QWRWYRQ1
TPS62816QWRWYTQ1
IC REG BUCK ADJ 6A 9VQFN
Texas Instruments
0
In Stock
Active
-
Tape & Reel (TR)
Active
Step-Down
Positive
Buck
Adjustable
1
2.7V
6V
0.6V
5.5V
6A
1.8MHz ~ 4MHz
Yes
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount, Wettable Flank
9-VFQFN
9-VQFN-HR (3x2)
Showing
of 2