TPS62234

Texas Instruments

Integrated Circuits (ICs) | Voltage Regulators - DC DC Switching Regulators

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
6UFDFN
TPS62234DRYT
IC REG BUCK 2.1V 500MA 6SON
Texas Instruments
363
In Stock
25,000
Marketplace
1 : $2.39000
Cut Tape (CT)
250 : $0.93684
Tape & Reel (TR)
404 : $0.74000
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Step-Down
Positive
Buck
Fixed
1
2.05V
6V
2.1V
-
500mA
3MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
6-UFDFN
6-SON (1.45x1)
6UFDFN
TPS62234DRYR
IC REG BUCK 2.1V 500MA 6SON
Texas Instruments
6,353
In Stock
2,957
Marketplace
1 : $1.18000
Cut Tape (CT)
5,000 : $0.44159
Tape & Reel (TR)
626 : $0.48000
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Step-Down
Positive
Buck
Fixed
1
2.05V
6V
2.1V
-
500mA
3MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
6-UFDFN
6-SON (1.45x1)
Showing
of 2